Part Details for GRM155F50J104ZD01W by Murata Manufacturing Co Ltd
Overview of GRM155F50J104ZD01W by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GRM155F50J104ZD01W
GRM155F50J104ZD01W CAD Models
GRM155F50J104ZD01W Part Data Attributes
|
GRM155F50J104ZD01W
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM155F50J104ZD01W
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, MULTILAYER, 6.3V, Y5V, 0.1uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GRM155F50J104ZD01W
This table gives cross-reference parts and alternative options found for GRM155F50J104ZD01W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM155F50J104ZD01W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GRM155F50J104ZA01J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | GRM155F50J104ZD01W vs GRM155F50J104ZA01J |
GRM155F50J104ZD01D | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 6.3V, Y5V, 0.1uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | GRM155F50J104ZD01W vs GRM155F50J104ZD01D |
C0402C104Z9VACTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0402, CHIP | GRM155F50J104ZD01W vs C0402C104Z9VACTM |
GRM155F50J104ZD01J | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 6.3V, Y5V, 0.1uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | GRM155F50J104ZD01W vs GRM155F50J104ZD01J |
225420749849 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | GRM155F50J104ZD01W vs 225420749849 |
CS1005Y5V104Z6R3NB | Samwha Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.1uF, 0402, | GRM155F50J104ZD01W vs CS1005Y5V104Z6R3NB |
CC0402ZPY5V5BB104 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | GRM155F50J104ZD01W vs CC0402ZPY5V5BB104 |
C0402C104Z9VACTU | KEMET Corporation | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 10V, +80-20%, Y5V, 0402 (1005 mm), -30º ~ +85ºC, 7" Reel/Unmarked | GRM155F50J104ZD01W vs C0402C104Z9VACTU |
225520719849 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | GRM155F50J104ZD01W vs 225520719849 |
CS1005Y5V104Z6R3NR | Samwha Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.1uF, 0402, | GRM155F50J104ZD01W vs CS1005Y5V104Z6R3NR |