Part Details for C003-04-2000-C by Rosenberg USA
Overview of C003-04-2000-C by Rosenberg USA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-059BNCRBNC-003 | Amphenol Cables on Demand | Amphenol CO-059BNCRBNC-003 BNC Male to BNC Right Angle Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 3ft | |
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft |
Price & Stock for C003-04-2000-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ROBC003-04-2000-C(CP)
|
Heilind Electronics | RoPD CBL ASSY RA JCK BLK C003-04-2000-C(CP) | Americas - 69 in Stock |
|
Buy Now | |
DISTI #
ROBC003-04-2000-C(CP)
|
Interstate Connecting Components | RoPD CBL ASSY RA JCK BLK C003-04-2000-C(CP) | 14 |
|
Buy Now |