Part Details for C-14442 by BUD Industries Inc
Overview of C-14442 by BUD Industries Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C-14442
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M4026
|
Newark | Enclosure, Cover Type:Chassis Cover, Cover Material:Aluminum, Cover Color:Natural, For Use With:19" Rack, External Depth - Metric:431.8Mm, External Width - Metric:406.4Mm, External Height - Metric:1.27Mm, Product Range:-, Weight:17Ozrohs Compliant: Yes |Bud Industries C-14442 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 75 |
|
$17.2800 | Buy Now |
DISTI #
377-1422-ND
|
DigiKey | COVER SMALL RACK MOUNT SOLID Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
25 In Stock |
|
$20.4376 / $28.9000 | Buy Now |
DISTI #
563-C14442
|
Mouser Electronics | Racks & Rack Cabinet Accessories Small Rack Mount Chassis Cover, Non-Ventilated, 16 x 17" RoHS: Compliant | 0 |
|
$20.4300 / $26.9800 | Order Now |
DISTI #
V99:2348_17700984
|
Arrow Electronics | Natural Aluminum Rack Mount Chassis Cover RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1845 | Americas - 1 |
|
$9.0130 / $17.6853 | Buy Now |
DISTI #
71270644
|
RS | Rack, Accessory, Chassis, Cover, Aluminum, Solid,16.0x17.0 | Bud Industries C-14442 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$31.4100 / $33.0600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$21.8000 | Buy Now |
|
Onlinecomponents.com | Natural Aluminum Rack Mount Chassis Cover RoHS: Compliant | 75 Factory Stock |
|
$19.6200 / $27.0100 | Buy Now |
DISTI #
55873680
|
Verical | Natural Aluminum Rack Mount Chassis Cover RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1845 | Americas - 1 |
|
$9.0130 / $9.7880 | Buy Now |
DISTI #
000000000002172526
|
Sager | Racks & Rack Cabinet Accessories Small Rack Mount Chassis Cover, Non-Ventilated, 16 x 17 Min Qty: 5 | 75 |
|
$18.8000 / $32.7000 | Buy Now |
|
Master Electronics | Natural Aluminum Rack Mount Chassis Cover RoHS: Compliant | 75 Factory Stock |
|
$19.6200 / $27.0100 | Buy Now |