Part Details for C-14441 by BUD Industries Inc
Overview of C-14441 by BUD Industries Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C-14441
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M4488
|
Newark | Small Rack Mount Chassis Cover, Cover Type:Chassis Cover, Cover Material:Aluminum, Cover Color:Natural, For Use With:19" Rack, External Depth - Metric:431.8Mm, External Width - Metric:203.2Mm, External Height - Metric:1.27Mm Rohs Compliant: Yes |Bud Industries C-14441 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 182 |
|
$12.4100 / $17.4700 | Buy Now |
DISTI #
377-1421-ND
|
DigiKey | COVER SMALL RACK MOUNT SOLID Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
24 In Stock |
|
$11.9376 / $16.9000 | Buy Now |
DISTI #
563-C14441
|
Mouser Electronics | Racks & Rack Cabinet Accessories Small Rack Mount Chassis Cover, Non-Ventilated, 8 x 17" RoHS: Compliant | 0 |
|
$11.9300 / $15.5900 | Order Now |
|
Future Electronics | 8x17 SOLID COVER RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$13.0000 / $13.6500 | Buy Now |
|
Onlinecomponents.com | Natural Aluminum Rack Mount Chassis Cover RoHS: Compliant |
3 In Stock 148 Factory Stock |
|
$11.3400 / $15.0400 | Buy Now |
DISTI #
000000000002172525
|
Sager | Racks & Rack Cabinet Accessories Small Rack Mount Chassis Cover, Non-Ventilated, 8 x 17 Min Qty: 6 | 148 |
|
$11.0000 / $19.1000 | Buy Now |
|
Master Electronics | Natural Aluminum Rack Mount Chassis Cover RoHS: Compliant |
3 In Stock 148 Factory Stock |
|
$11.3400 / $15.0400 | Buy Now |