Part Details for C-14430 by BUD Industries Inc
Overview of C-14430 by BUD Industries Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C-14430
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M4025
|
Newark | Cabinet Rack, Cover Type:Chassis Cover, Cover Material:Aluminum, Cover Color:Natural, For Use With:19" Racks, External Depth - Metric:431.8Mm, External Width - Metric:101.6Mm, External Height - Metric:1.27Mm, Product Range:- Rohs Compliant: Yes |Bud Industries C-14430 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 78 |
|
$9.3600 / $13.0900 | Buy Now |
DISTI #
377-1417-ND
|
DigiKey | COVER SMALL RACK MOUNT VENTILATE Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
7 In Stock |
|
$9.0000 / $12.7000 | Buy Now |
DISTI #
563-C-14430
|
Mouser Electronics | Racks & Rack Cabinet Accessories Chassis Accessories Small Rack Mount Chassis Cover, Ventilated, 4 x 17" RoHS: Compliant | 1 |
|
$9.0000 / $12.5900 | Buy Now |
DISTI #
70147424
|
RS | Cover, Chassis, Aluminum, 17.000 in., 4.000 in., 0.156 in., Natural | Bud Industries C-14430 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.1700 / $13.8500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$9.6000 | Buy Now |
|
Onlinecomponents.com | Natural Aluminum Rack Mount Chassis Cover RoHS: Compliant |
16 In Stock 78 Factory Stock |
|
$9.2200 / $11.8900 | Buy Now |
DISTI #
51559096
|
Verical | Natural Aluminum Rack Mount Chassis Cover RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1402 | Americas - 15 |
|
$15.3222 | Buy Now |
DISTI #
000000000002172521
|
Sager | Racks & Rack Cabinet Accessories Chassis Accessories Small Rack Mount Chassis Cover, Ventilated, 4 x 17 Min Qty: 7 | 78 |
|
$8.3000 / $14.4000 | Buy Now |
DISTI #
1579037
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$9.8826 / $14.1688 | Buy Now |
DISTI #
1579037
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 2 Days Container: Each | 0 |
|
$10.3379 / $14.5910 | Buy Now |