Part Details for BZX85C10 by Continental Device India Ltd
Overview of BZX85C10 by Continental Device India Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for BZX85C10
BZX85C10 CAD Models
BZX85C10 Part Data Attributes:
|
BZX85C10
Continental Device India Ltd
Buy Now
Datasheet
|
Compare Parts:
BZX85C10
Continental Device India Ltd
Zener Diode, 10V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONTINENTAL DEVICE INDIA LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 7 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
Knee Impedance-Max | 200 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 10 V | |
Reverse Current-Max | 0.5 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Temp Coeff-Max | 7 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 25 mA |
Alternate Parts for BZX85C10
This table gives cross-reference parts and alternative options found for BZX85C10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85C10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX85C10T26A | DIODE 10 V, 1.3 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, Voltage Regulator Diode | National Semiconductor Corporation | BZX85C10 vs BZX85C10T26A |
BZX85C10T26R | DIODE 10 V, 1.3 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, Voltage Regulator Diode | National Semiconductor Corporation | BZX85C10 vs BZX85C10T26R |
BZX85C10GPHFAMP | Zener Diode, 10V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-204AL, DO-41, 2 PIN | Fagor Electrónica | BZX85C10 vs BZX85C10GPHFAMP |
BZX85C10RLTA2 | 10V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | Motorola Mobility LLC | BZX85C10 vs BZX85C10RLTA2 |
BZX85/C10 | Zener Diode, 10V V(Z), 5%, 1.3W, Silicon, Unidirectional, | Crimson Semiconductor Inc | BZX85C10 vs BZX85/C10 |
BZX85C10TA | Zener Diode, 10V V(Z), 6%, 1.3W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | BZX85C10 vs BZX85C10TA |
BZX85C10TA2 | Zener Diode, 10V V(Z), 6%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, CASE 59-03, 2 PIN | Motorola Semiconductor Products | BZX85C10 vs BZX85C10TA2 |
BZX85C10 | Zener Diode, 10V V(Z), 1.3W, Silicon, Unidirectional, DO-41, GLASS, DO-41, 2 PIN | Lite-On Semiconductor Corporation | BZX85C10 vs BZX85C10 |
BZX85C10GPTR | Zener Diode, 10V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-204AL, DO-41, 2 PIN | Fagor Electrónica | BZX85C10 vs BZX85C10GPTR |
BZX85C10-TP | Zener Diode, 10V V(Z), 6%, 1.3W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, DO-41G, 2 PIN | Micro Commercial Components | BZX85C10 vs BZX85C10-TP |