Part Details for BZX85C10RL2 by Tak Cheong Electronics (Holdings) Co Ltd
Overview of BZX85C10RL2 by Tak Cheong Electronics (Holdings) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZX85C10RL2
BZX85C10RL2 CAD Models
BZX85C10RL2 Part Data Attributes
|
BZX85C10RL2
Tak Cheong Electronics (Holdings) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BZX85C10RL2
Tak Cheong Electronics (Holdings) Co Ltd
Zener Diode, 10V V(Z), 6%, 1.3W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAK CHEONG ELECTRONICS HOLDINGS CO LTD | |
Part Package Code | DO-204 | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 7 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 250 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 10 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 6% | |
Working Test Current | 25 mA |
Alternate Parts for BZX85C10RL2
This table gives cross-reference parts and alternative options found for BZX85C10RL2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85C10RL2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX85C10GPAMP | Zener Diode, 10V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-204AL, DO-41, 2 PIN | Fagor Electrónica | BZX85C10RL2 vs BZX85C10GPAMP |
BZX85C10 | Zener Diode, 10V V(Z), 6%, 1.3W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | Rectron Semiconductor | BZX85C10RL2 vs BZX85C10 |
BZX85C10RLRL2 | Zener Diode, 10V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41 | Motorola Semiconductor Products | BZX85C10RL2 vs BZX85C10RLRL2 |
BZX85C10RLTA | Zener Diode, 10V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41 | Motorola Semiconductor Products | BZX85C10RL2 vs BZX85C10RLTA |
BZX85C10GPHFAMP | Zener Diode, 10V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-204AL, DO-41, 2 PIN | Fagor Electrónica | BZX85C10RL2 vs BZX85C10GPHFAMP |
BZX85C10TA2 | Zener Diode, 10V V(Z), 6%, 1.3W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | BZX85C10RL2 vs BZX85C10TA2 |
BZX85C10.TR | 10V, 1.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | Texas Instruments | BZX85C10RL2 vs BZX85C10.TR |
BZX85C10RLRL2 | 10V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | Motorola Mobility LLC | BZX85C10RL2 vs BZX85C10RLRL2 |
BZX85C10T26A | DIODE 10 V, 1.3 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, Voltage Regulator Diode | National Semiconductor Corporation | BZX85C10RL2 vs BZX85C10T26A |
BZX85C10 | Zener Diode, 10V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, | Continental Device India Ltd | BZX85C10RL2 vs BZX85C10 |