Part Details for BZX85C10 by Central Semiconductor Corp
Overview of BZX85C10 by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for BZX85C10
BZX85C10 CAD Models
BZX85C10 Part Data Attributes
|
BZX85C10
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
BZX85C10
Central Semiconductor Corp
Zener Diode, 10V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Part Package Code | DO-41 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH VOLTAGE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 7 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 10 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 25 mA |
Alternate Parts for BZX85C10
This table gives cross-reference parts and alternative options found for BZX85C10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85C10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX85C10GPAMP | Zener Diode, 10V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-204AL, DO-41, 2 PIN | Fagor Electrónica | BZX85C10 vs BZX85C10GPAMP |
BZX85C10 | Zener Diode, 10V V(Z), 6%, 1.3W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | Rectron Semiconductor | BZX85C10 vs BZX85C10 |
BZX85C10RLRL2 | Zener Diode, 10V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41 | Motorola Semiconductor Products | BZX85C10 vs BZX85C10RLRL2 |
BZX85C10RLTA | Zener Diode, 10V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41 | Motorola Semiconductor Products | BZX85C10 vs BZX85C10RLTA |
BZX85C10GPHFAMP | Zener Diode, 10V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-204AL, DO-41, 2 PIN | Fagor Electrónica | BZX85C10 vs BZX85C10GPHFAMP |
BZX85C10TA2 | Zener Diode, 10V V(Z), 6%, 1.3W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | BZX85C10 vs BZX85C10TA2 |
BZX85C10.TR | 10V, 1.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | Texas Instruments | BZX85C10 vs BZX85C10.TR |
BZX85C10RLRL2 | 10V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | Motorola Mobility LLC | BZX85C10 vs BZX85C10RLRL2 |
BZX85C10T26A | DIODE 10 V, 1.3 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, Voltage Regulator Diode | National Semiconductor Corporation | BZX85C10 vs BZX85C10T26A |
BZX85C10 | Zener Diode, 10V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, | Continental Device India Ltd | BZX85C10 vs BZX85C10 |