Part Details for BZX85-C3V6 by Microsemi Corporation
Overview of BZX85-C3V6 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for BZX85-C3V6
BZX85-C3V6 CAD Models
BZX85-C3V6 Part Data Attributes
|
BZX85-C3V6
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
BZX85-C3V6
Microsemi Corporation
Zener Diode, 3.6V V(Z), 6%, 1.3W, Silicon, Unidirectional, DO-41,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | PRO-ELECTRON SPECIFICATION | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.6 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 6% | |
Working Test Current | 60 mA |
Alternate Parts for BZX85-C3V6
This table gives cross-reference parts and alternative options found for BZX85-C3V6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85-C3V6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX85C3V6 | Zener Diode, 3.6V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | Central Semiconductor Corp | BZX85-C3V6 vs BZX85C3V6 |
BZX85C3V6 | Zener Diode, 3.6V V(Z), 5.6%, 1.3W | Excel (Suzhou) Semiconductor Co Ltd | BZX85-C3V6 vs BZX85C3V6 |
BZX85C3V6 | Zener Diode, 3.6V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | EIC Semiconductor Inc | BZX85-C3V6 vs BZX85C3V6 |
BZX85C3V6-TAP | Zener Diode, 3.6V V(Z), 5%, 1.3W, | Vishay Semiconductors | BZX85-C3V6 vs BZX85C3V6-TAP |
BZX85C3V6 | Zener Diode, 3000-BLKBG | onsemi | BZX85-C3V6 vs BZX85C3V6 |
BZX85C3V6-BP | Zener Diode, 3.6V V(Z), 5.56%, 1.3W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, DO-41G, 2 PIN | Micro Commercial Components | BZX85-C3V6 vs BZX85C3V6-BP |
BZX85C3V6BK | Zener Diode, 3.6V V(Z), 5%, 1.3W, | Central Semiconductor Corp | BZX85-C3V6 vs BZX85C3V6BK |
BZX85-C3V6 | Zener Diode, 3.6V V(Z), 5%, 1.3W, Silicon, Unidirectional | TDK Micronas GmbH | BZX85-C3V6 vs BZX85-C3V6 |
BZX85C3V6-TR | Zener Diode, 3.6V V(Z), 5%, 1.3W, | Vishay Semiconductors | BZX85-C3V6 vs BZX85C3V6-TR |
BZX85C3V6-B | Zener Diode, | Micro Commercial Components | BZX85-C3V6 vs BZX85C3V6-B |