BZX85-C3V6
vs
BZX85C3V6
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MICROSEMI CORP
CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Additional Feature
PRO-ELECTRON SPECIFICATION
HIGH VOLTAGE
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-41
DO-41
JESD-30 Code
O-LALF-W2
O-XALF-W2
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
200 °C
200 °C
Package Body Material
GLASS
UNSPECIFIED
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1.3 W
1.3 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
3.6 V
3.6 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Voltage Tol-Max
6%
5%
Working Test Current
60 mA
60 mA
Base Number Matches
1
5
Part Package Code
DO-41
Pin Count
2
Operating Temperature-Min
-65 °C
Compare BZX85-C3V6 with alternatives
Compare BZX85C3V6 with alternatives