BZX84C8V2-AU_R2_000A1
Description: Zener Diode, 8.2V V(Z), 5%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3

Overview of BZX84C8V2-AU_R2_000A1 by PanJit Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for BZX84C8V2-AU_R2_000A1 by PanJit Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 241-BZX84C8V2AUR2000
Mouser Electronics Zener Diodes 410mW ZENER 8.2V RoHS: Compliant 0
  • 12,000 $0.0300
  • 24,000 $0.0260
  • 48,000 $0.0230
  • 96,000 $0.0190
$0.0190 / $0.0300 Order Now
NAC 410mW,ZENER,SOT-23,8.2V RoHS: Compliant Min Qty: 36000 Package Multiple: 12000 Container: Reel 0
  • 18,000 $0.0200
  • 36,000 $0.0180
$0.0180 / $0.0200 Buy Now

CAD Models for BZX84C8V2-AU_R2_000A1 by PanJit Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZX84C8V2-AU_R2_000A1 by PanJit Semiconductor

BZX84C8V2-AU_R2_000A1
PanJit Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PAN JIT INTERNATIONAL INC
Package Description
R-PDSO-G3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
R-PDSO-G3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.41 W
Reference Standard
AEC-Q101
Reference Voltage-Nom
8.2 V
Surface Mount
YES
Technology
ZENER
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tol-Max
5%
Working Test Current
5 mA
Want to compare parts?
  1. BZX84C8V2-AU_R2_000A1
    PanJit Semiconductor
    Zener Diode, 8.2V V(Z), 5%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3
    VS

Alternate Parts for BZX84C8V2-AU_R2_000A1

This table gives cross-reference parts and alternative options found for BZX84C8V2-AU_R2_000A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C8V2-AU_R2_000A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZX84C8V2_R2_00001 Zener Diode, 8.2V V(Z), 5%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 PanJit Semiconductor BZX84C8V2-AU_R2_000A1 vs BZX84C8V2_R2_00001
BZX84C8V2_NL Zener Diode, 8.2V V(Z), 5%, 0.35W, Silicon, Unidirectional, 49, 3 PIN Fairchild Semiconductor Corporation BZX84C8V2-AU_R2_000A1 vs BZX84C8V2_NL
BZX84C8V2 Zener Diode, 8.2V V(Z), 5%, 0.41W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 PanJit Semiconductor BZX84C8V2-AU_R2_000A1 vs BZX84C8V2
BZX84C8V2-V-GS08 Zener Diode, 8.2V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies BZX84C8V2-AU_R2_000A1 vs BZX84C8V2-V-GS08
BZX84C8V2 Zener Diode, Formosa Microsemi Co Ltd BZX84C8V2-AU_R2_000A1 vs BZX84C8V2
BZX84C8V2L 8.2V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, CASE 318-07, 3 PIN Motorola Mobility LLC BZX84C8V2-AU_R2_000A1 vs BZX84C8V2L
BZX84C8V2-7 Zener Diode, 8.2V V(Z), 6.1%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Diodes Incorporated BZX84C8V2-AU_R2_000A1 vs BZX84C8V2-7
BZX84C8V2-TP Zener Diode, 8.2V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Micro Commercial Components BZX84C8V2-AU_R2_000A1 vs BZX84C8V2-TP
BZX84C8V2BK Zener Diode, 8.2V V(Z), 5%, 0.35W, Silicon, Unidirectional, Central Semiconductor Corp BZX84C8V2-AU_R2_000A1 vs BZX84C8V2BK
BZX84-C8V2,235 BZX84 series - Voltage regulator diodes@en-us TO-236 3-Pin Nexperia BZX84C8V2-AU_R2_000A1 vs BZX84-C8V2,235
Part Number Description Manufacturer Compare
BZX84C8V2ET3 8.2V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 onsemi BZX84C8V2-AU_R2_000A1 vs BZX84C8V2ET3
BZX84C8V2 Zener Diode, 8.2V V(Z), 5%, 0.35W, Silicon, Unidirectional YAGEO Corporation BZX84C8V2-AU_R2_000A1 vs BZX84C8V2
BZX84C8V2-13 Zener Diode, 8.2V V(Z), 6.1%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Diodes Incorporated BZX84C8V2-AU_R2_000A1 vs BZX84C8V2-13
BZX84-C8V2/T3 DIODE 8.2 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Voltage Regulator Diode NXP Semiconductors BZX84C8V2-AU_R2_000A1 vs BZX84-C8V2/T3
BZX84C8V2TRL Zener Diode, 8.2V V(Z), 5%, 0.35W, Silicon, Unidirectional YAGEO Corporation BZX84C8V2-AU_R2_000A1 vs BZX84C8V2TRL
BZX84C8V2L 8.2V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, CASE 318-07, 3 PIN Motorola Mobility LLC BZX84C8V2-AU_R2_000A1 vs BZX84C8V2L
933137440235 Zener Diode, 8.2V V(Z), 5%, 0.25W, Silicon, Unidirectional Nexperia BZX84C8V2-AU_R2_000A1 vs 933137440235
BZX84C8V2-E3-08 Zener Diode, 8.2V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies BZX84C8V2-AU_R2_000A1 vs BZX84C8V2-E3-08
BZX84-C8V2212 8.2V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE NXP Semiconductors BZX84C8V2-AU_R2_000A1 vs BZX84-C8V2212
BZX84C8V2BK Zener Diode, 8.2V V(Z), 5%, 0.35W, Silicon, Unidirectional, Central Semiconductor Corp BZX84C8V2-AU_R2_000A1 vs BZX84C8V2BK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX84C8V2-AU_R2_000A1 by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX84C8V2-AU_R2_000A1 by PanJit Semiconductor

  • Please alert me when BZX84C8V2-AU_R2_000A1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BZX84C8V2-AU_R2_000A1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX84C8V2-AU_R2_000A1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BZX84C8V2-AU_R2_000A1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX84C8V2-AU_R2_000A1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX84C8V2-AU_R2_000A1 by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: