-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 7.5V V(Z), 6.04%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX84C7V5-7-F by Diodes Incorporated is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZX84C7V5-FDICT-ND
|
DigiKey | DIODE ZENER 7.5V 300MW SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8307 In Stock |
|
$0.0140 / $0.1000 | Buy Now |
DISTI #
BZX84C7V5-7-F
|
Avnet Americas | Diode Zener Single 7.5V 6% 350mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: BZX84C7V5-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 63000 Factory Stock |
|
$0.0109 / $0.0117 | Buy Now |
DISTI #
13-0793-02
|
Avnet Americas | Diode Zener Single 7.5V 6% 350mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: 13-0793-02) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
621-BZX84C7V5-F
|
Mouser Electronics | Zener Diodes 300mW 7.5V Zener AEC-Q101 Qualified RoHS: Compliant | 7063 |
|
$0.0180 / $0.1000 | Buy Now |
DISTI #
E02:0323_01115899
|
Arrow Electronics | Diode Zener Single 7.5V 6.04% 350mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2431 | Europe - 66000 |
|
$0.0116 / $0.0185 | Buy Now |
DISTI #
V36:1790_06696493
|
Arrow Electronics | Diode Zener Single 7.5V 6.04% 350mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2314 | Americas - 21000 |
|
$0.0105 | Buy Now |
DISTI #
V79:2366_18324386
|
Arrow Electronics | Diode Zener Single 7.5V 6.04% 350mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks Date Code: 1851 | Americas - 228 |
|
$0.0094 | Buy Now |
DISTI #
V72:2272_06696493
|
Arrow Electronics | Diode Zener Single 7.5V 6.04% 350mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2329 Container: Cut Strips | Americas - 197 |
|
$0.0231 | Buy Now |
|
Future Electronics | BZX84C7V5 Series 350 mW 7.5 V 10 mA Surface Mount Zener Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel |
6000 Reel |
|
$0.0124 / $0.0136 | Buy Now |
|
Future Electronics | BZX84C7V5 Series 350 mW 7.5 V 10 mA Surface Mount Zener Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.0124 / $0.0136 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZX84C7V5-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BZX84C7V5-7-F
Diodes Incorporated
Zener Diode, 7.5V V(Z), 6.04%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 7.5 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 6.04% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for BZX84C7V5-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C7V5-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX84C7V5-T3 | Won-Top Electronics Co Ltd | Check for Price | Zener Diode, 7.5V V(Z), 5%, 0.35W | BZX84C7V5-7-F vs BZX84C7V5-T3 |
BZX84C7V5-G3-18 | Vishay Intertechnologies | Check for Price | Zener Diode, 7.5V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | BZX84C7V5-7-F vs BZX84C7V5-G3-18 |
BZX84C7V5 | PanJit Semiconductor | Check for Price | Zener Diode, 7.5V V(Z), 5%, 0.41W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | BZX84C7V5-7-F vs BZX84C7V5 |
BZX84-C7V5/G | Nexperia | Check for Price | Zener Diode, 7.5V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB | BZX84C7V5-7-F vs BZX84-C7V5/G |
BZX84-C7V5 | Philips Semiconductors | Check for Price | Zener Diode, 7.5V V(Z), 5%, 0.3W | BZX84C7V5-7-F vs BZX84-C7V5 |
BZX84-C7V5TRL | NXP Semiconductors | Check for Price | Zener Diode, 7.5V V(Z), 5%, 0.35W, Silicon, Unidirectional | BZX84C7V5-7-F vs BZX84-C7V5TRL |
BZX84C7V5TA | Diodes Incorporated | Check for Price | Zener Diode, 7.5V V(Z), 5%, 0.33W, Silicon, Unidirectional | BZX84C7V5-7-F vs BZX84C7V5TA |
BZX84C7V5 | Vishay Intertechnologies | Check for Price | Zener Diode, 7.5V V(Z), 5%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | BZX84C7V5-7-F vs BZX84C7V5 |
BZX84C7V5-G3-08 | Vishay Intertechnologies | Check for Price | Zener Diode, 7.5V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | BZX84C7V5-7-F vs BZX84C7V5-G3-08 |
BZX84-C7V5TRL13 | NXP Semiconductors | Check for Price | Zener Diode, 7.5V V(Z), 5%, 0.35W, Silicon, Unidirectional | BZX84C7V5-7-F vs BZX84-C7V5TRL13 |