Part Details for BZX84C3V3 by Diotec Semiconductor AG
Overview of BZX84C3V3 by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX84C3V3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-BZX84C3V3CT-ND
|
DigiKey | ZENER SOT-23 3.3V 0.3W 5% Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Bulk, Cut Tape (CT) |
2998 In Stock |
|
$0.0149 / $0.1600 | Buy Now |
DISTI #
637-BZX84C3V3
|
Mouser Electronics | Zener Diodes Zener, SOT-23, 3.3V, 0.3W, 5% RoHS: Compliant | 4996 |
|
$0.0220 / $0.1300 | Buy Now |
|
Onlinecomponents.com | Zener Diode - SOT-23 - 3.3V - 0.3W - 5% RoHS: Compliant | 3000 Factory Stock |
|
$0.0131 / $0.0207 | Buy Now |
DISTI #
BZX84C3V3-DIO
|
TME | Diode: Zener, 0.3W, 3.3V, SMD, reel,tape, SOT23, single diode Min Qty: 25 | 9375 |
|
$0.0157 / $0.0392 | Buy Now |
|
Master Electronics | Zener Diode - SOT-23 - 3.3V - 0.3W - 5% RoHS: Compliant | 3000 Factory Stock |
|
$0.0131 / $0.0207 | Buy Now |
Part Details for BZX84C3V3
BZX84C3V3 CAD Models
BZX84C3V3 Part Data Attributes:
|
BZX84C3V3
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BZX84C3V3
Diotec Semiconductor AG
Zener Diode, 3.3V V(Z), 5%, 0.3W, Silicon, Unidirectional, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | SOT-23 | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diotec | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 85 Ω | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84C3V3
This table gives cross-reference parts and alternative options found for BZX84C3V3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C3V3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SZBZX84C3V3LT1 | DIODE 3.3 V, 0.225 W, SILICON, BIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3, Voltage Regulator Diode | onsemi | BZX84C3V3 vs SZBZX84C3V3LT1 |
BZX84-C3V3-Q | Zener Diode, 3.3V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB | Nexperia | BZX84C3V3 vs BZX84-C3V3-Q |
BZX84C3V3LT3 | 3.3V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 | onsemi | BZX84C3V3 vs BZX84C3V3LT3 |
934065276235 | Zener Diode, 3.3V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB | Nexperia | BZX84C3V3 vs 934065276235 |
BZX84C3V3ET1G | 3.3V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 | onsemi | BZX84C3V3 vs BZX84C3V3ET1G |
BZX84C3V3 | Zener Diode, 3.3V V(Z), 5%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84C3V3 vs BZX84C3V3 |
BZX84C3V3 | Zener Diode, 3.3V V(Z), 5%, 0.25W, Silicon, Unidirectional, | Continental Device India Ltd | BZX84C3V3 vs BZX84C3V3 |
BZX84C3V3-HE3-08 | Zener Diode, 3.3V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84C3V3 vs BZX84C3V3-HE3-08 |
BZX84C3V3-E9 | DIODE 3.3 V, 0.3 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC PACKAGE-3, Voltage Regulator Diode | Vishay Semiconductors | BZX84C3V3 vs BZX84C3V3-E9 |
934059311215 | Zener Diode, 3.9V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB | Nexperia | BZX84C3V3 vs 934059311215 |