Part Details for 934065276235 by Nexperia
Overview of 934065276235 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 934065276235
934065276235 CAD Models
934065276235 Part Data Attributes
|
934065276235
Nexperia
Buy Now
Datasheet
|
Compare Parts:
934065276235
Nexperia
Zener Diode, 3.3V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Reference Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for 934065276235
This table gives cross-reference parts and alternative options found for 934065276235. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 934065276235, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX84-C3V3 | Nexperia | Check for Price | Zener Diode, 3.3V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB | 934065276235 vs BZX84-C3V3 |
BZX84C3V3-V-GS18 | Vishay Semiconductors | Check for Price | Diode Zener Single 3.3V 5% 300mW 3-Pin SOT-23 T/R | 934065276235 vs BZX84C3V3-V-GS18 |
BZX84-C3V3,215 | NXP Semiconductors | Check for Price | BZX84 series - Voltage regulator diodes TO-236 3-Pin | 934065276235 vs BZX84-C3V3,215 |
BZX84C3V3L | Motorola Semiconductor Products | Check for Price | Zener Diode, 3.3V V(Z), 0.225W, Silicon, Unidirectional, TO-236AB, CASE 318-07, 3 PIN | 934065276235 vs BZX84C3V3L |
BZX84C3V3LT3 | onsemi | Check for Price | 3.3V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 | 934065276235 vs BZX84C3V3LT3 |
BZX84C3V3-G3-18 | Vishay Intertechnologies | Check for Price | Zener Diode, 3.3V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | 934065276235 vs BZX84C3V3-G3-18 |
BZX84C3V3 | Rectron Semiconductor | Check for Price | Zener Diode, 3.3V V(Z), 6.061%, 0.3W, Silicon, Unidirectional, SOT-23, 3 PIN | 934065276235 vs BZX84C3V3 |
BZX84C3V3LT3 | Motorola Mobility LLC | Check for Price | 3.3V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-07, 3 PIN | 934065276235 vs BZX84C3V3LT3 |
BZX84C3V3 | onsemi | Check for Price | Zener Diode, 3.3V V(Z), 5%, 0.35W, Silicon, Unidirectional | 934065276235 vs BZX84C3V3 |
BZX84C3V3 | Diotec Semiconductor AG | Check for Price | Zener Diode, 3.3V V(Z), 5%, 0.3W, Silicon, Unidirectional, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3 | 934065276235 vs BZX84C3V3 |