Part Details for BZX84C3V3-T3 by Won-Top Electronics Co Ltd
Overview of BZX84C3V3-T3 by Won-Top Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for BZX84C3V3-T3
BZX84C3V3-T3 CAD Models
BZX84C3V3-T3 Part Data Attributes
|
BZX84C3V3-T3
Won-Top Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BZX84C3V3-T3
Won-Top Electronics Co Ltd
Zener Diode, 3.3V V(Z), 5%, 0.35W
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WON-TOP ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 95 Ω | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max | 0.35 W | |
Reference Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84C3V3-T3
This table gives cross-reference parts and alternative options found for BZX84C3V3-T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C3V3-T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84C3V3-AU_R1_000A1 | Zener Diode, 3.3V V(Z), 4.99%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | BZX84C3V3-T3 vs BZX84C3V3-AU_R1_000A1 |
BZX84C3V3D87Z | Zener Diode, 3.3V V(Z), 5%, 0.35W, Silicon, Unidirectional, 49, 3 PIN | Fairchild Semiconductor Corporation | BZX84C3V3-T3 vs BZX84C3V3D87Z |
BZX84C3V3-TP-HF | Zener Diode, | Micro Commercial Components | BZX84C3V3-T3 vs BZX84C3V3-TP-HF |
BZX84C3V3 | Zener Diode, 3.3V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC, SOT-23, 3 PIN | Vishay Semiconductors | BZX84C3V3-T3 vs BZX84C3V3 |
BZX84C3V3 | Zener Diode, | Formosa Microsemi Co Ltd | BZX84C3V3-T3 vs BZX84C3V3 |
BZX84C3V3-T1 | Zener Diode, 3.3V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | BZX84C3V3-T3 vs BZX84C3V3-T1 |
BZX84C3V3 | Zener Diode, 3.3V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Micro Commercial Components | BZX84C3V3-T3 vs BZX84C3V3 |
BZX84C3V3B | Zener Diode, 3.3V V(Z), 2%, 0.41W | PanJit Semiconductor | BZX84C3V3-T3 vs BZX84C3V3B |
BZX84C3V3 | Zener Diode, 3.3V V(Z), 6.06%, 0.35W, Silicon, Unidirectional, SOT-23, 3 PIN | Central Semiconductor Corp | BZX84C3V3-T3 vs BZX84C3V3 |
BZX84C3V3TA | Zener Diode, 3.3V V(Z), 5%, 0.33W, Silicon, Unidirectional | Diodes Incorporated | BZX84C3V3-T3 vs BZX84C3V3TA |