Part Details for BZX84C36LT1 by onsemi
Overview of BZX84C36LT1 by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX84C36LT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86096140
|
Verical | Diode Zener Single 36V 5% 300mW Automotive 3-Pin SOT-23 T/R RoHS: Not Compliant Min Qty: 14085 Package Multiple: 1 | Americas - 41060 |
|
$0.0266 | Buy Now |
|
Bristol Electronics | 9000 |
|
RFQ | ||
|
Bristol Electronics | 3714 |
|
RFQ | ||
|
Quest Components | 36 V, 0.225 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB | 20282 |
|
$0.0218 / $0.0672 | Buy Now |
|
Quest Components | 36 V, 0.225 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB | 2400 |
|
$0.0504 / $0.1680 | Buy Now |
|
Quest Components | 36 V, 0.225 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB | 2400 |
|
$0.0504 / $0.1680 | Buy Now |
|
Rochester Electronics | DIODE ZENER 36V 225MW SOT23-3 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 44060 |
|
$0.0213 / $0.0250 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 20 |
|
$0.3000 / $0.4600 | Buy Now |
Part Details for BZX84C36LT1
BZX84C36LT1 CAD Models
BZX84C36LT1 Part Data Attributes
|
BZX84C36LT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
BZX84C36LT1
onsemi
250 mW 36 V ±5% Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 90 Ω | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Reference Voltage-Nom | 36 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5.5% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84C36LT1
This table gives cross-reference parts and alternative options found for BZX84C36LT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C36LT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SZBZX84C36LT1 | onsemi | Check for Price | 36V, 0.225W, SILICON, BIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 | BZX84C36LT1 vs SZBZX84C36LT1 |
BZX84C36L | Motorola Semiconductor Products | Check for Price | Zener Diode, 36V V(Z), 0.225W, Silicon, Unidirectional, TO-236AB, CASE 318-07, 3 PIN | BZX84C36LT1 vs BZX84C36L |
BZX84C36LT1 | Motorola Mobility LLC | Check for Price | 36V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-07, 3 PIN | BZX84C36LT1 vs BZX84C36LT1 |
BZX84C36L | Motorola Mobility LLC | Check for Price | 36V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, CASE 318-07, 3 PIN | BZX84C36LT1 vs BZX84C36L |
BZX84C36LT3G | onsemi | Check for Price | 250 mW 36 V ±5% Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 10000-REEL, Automotive Qualified | BZX84C36LT1 vs BZX84C36LT3G |
BZX84C36LT1G | onsemi | $0.0127 | 250 mW; Zener Diode Voltage Regulator 36 V, SOT-23 (TO-236) 3 LEAD, 3000-REEL | BZX84C36LT1 vs BZX84C36LT1G |