Datasheets
BZX84C27TRL13 by:

27V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE

Part Details for BZX84C27TRL13 by NXP Semiconductors

Overview of BZX84C27TRL13 by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Renewable Energy

Part Details for BZX84C27TRL13

BZX84C27TRL13 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BZX84C27TRL13 Part Data Attributes

BZX84C27TRL13 NXP Semiconductors
Buy Now Datasheet
Compare Parts:
BZX84C27TRL13 NXP Semiconductors 27V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS
Package Description R-PDSO-G3
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.35 W
Qualification Status Not Qualified
Reference Voltage-Nom 27 V
Reverse Current-Max 0.05 µA
Surface Mount YES
Technology ZENER
Terminal Finish TIN
Terminal Form GULL WING
Terminal Position DUAL
Voltage Temp Coeff-Max 25.3 mV/°C
Voltage Tol-Max 5%
Working Test Current 2 mA

Alternate Parts for BZX84C27TRL13

This table gives cross-reference parts and alternative options found for BZX84C27TRL13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C27TRL13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BZX84C27ET3 27V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 onsemi BZX84C27TRL13 vs BZX84C27ET3
BZX84C27S62Z Zener Diode, 27V V(Z), 5%, 0.35W, Silicon, Unidirectional Fairchild Semiconductor Corporation BZX84C27TRL13 vs BZX84C27S62Z
BZX84C27 Zener Diode, 27V V(Z), 7.037%, 0.3W, Silicon, Unidirectional, SOT-23, 3 PIN Rectron Semiconductor BZX84C27TRL13 vs BZX84C27
BZX84C27TRL13 Zener Diode, 27V V(Z), 5%, 0.35W, Silicon, Unidirectional YAGEO Corporation BZX84C27TRL13 vs BZX84C27TRL13
BZX84C27-AU_R2_000A1 Zener Diode, 27V V(Z), 5%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 PanJit Semiconductor BZX84C27TRL13 vs BZX84C27-AU_R2_000A1
BZX84C27Q-7-F Zener Diode, 27V V(Z), 7.04%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated BZX84C27TRL13 vs BZX84C27Q-7-F
BZX84C27-T1 Zener Diode, 27V V(Z), 7.037%, 0.3W, Silicon, Unidirectional, SOT-23, 3 PIN Rectron Semiconductor BZX84C27TRL13 vs BZX84C27-T1
BZX84C27-T1-LF Zener Diode, 27V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Won-Top Electronics Co Ltd BZX84C27TRL13 vs BZX84C27-T1-LF
BZX84C27 Zener Diode, 27V V(Z), 5%, 0.41W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Promax-Johnton Electronic Corporation BZX84C27TRL13 vs BZX84C27
BZX84C27-E3-18 Zener Diode, 27V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies BZX84C27TRL13 vs BZX84C27-E3-18
Part Number Description Manufacturer Compare
BZX84C22-T1 Zener Diode, 22V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Won-Top Electronics Co Ltd BZX84C27TRL13 vs BZX84C22-T1
BZX84C22 Zener Diode, 22V V(Z), 5%, 0.41W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Promax-Johnton Electronic Corporation BZX84C27TRL13 vs BZX84C22
BZX84C22-T1-LF Zener Diode, 22V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Won-Top Electronics Co Ltd BZX84C27TRL13 vs BZX84C22-T1-LF
BZX84C22WB Zener Diode, 22V V(Z), 2%, 0.2W, Silicon, Unidirectional, PLASTIC, SOT-323, 3 PIN Promax-Johnton Electronic Corporation BZX84C27TRL13 vs BZX84C22WB
BZX84C27ET1G 27V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 onsemi BZX84C27TRL13 vs BZX84C27ET1G
BZX84C22-AU_R2_000A1 Zener Diode, 22V V(Z), 5%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 PanJit Semiconductor BZX84C27TRL13 vs BZX84C22-AU_R2_000A1
BZX84C22-TP Zener Diode, 22V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Micro Commercial Components BZX84C27TRL13 vs BZX84C22-TP
BZX84C22_NL Zener Diode, 22V V(Z), 5%, 0.35W, Silicon, Unidirectional, 49, 3 PIN Fairchild Semiconductor Corporation BZX84C27TRL13 vs BZX84C22_NL
BZX84C22TRL13 Zener Diode, 22V V(Z), 5%, 0.35W, Silicon, Unidirectional YAGEO Corporation BZX84C27TRL13 vs BZX84C22TRL13
BZX84C24S62Z Zener Diode, 24V V(Z), 5%, 0.35W, Silicon, Unidirectional Fairchild Semiconductor Corporation BZX84C27TRL13 vs BZX84C24S62Z

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX84C27TRL13 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX84C27TRL13 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of BZX84C27TRL13 would you like to use for your alert(s)?
  • Please alert me when BZX84C27TRL13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX84C27TRL13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX84C27TRL13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX84C27TRL13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX84C27TRL13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX84C27TRL13 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: