Part Details for BZX84C27-T1 by Rectron Semiconductor
Overview of BZX84C27-T1 by Rectron Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for BZX84C27-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-BZX84C27-T1
|
Mouser Electronics | Zener Diodes 27V RoHS: Compliant | 0 |
|
$0.0380 / $0.0490 | Order Now |
Part Details for BZX84C27-T1
BZX84C27-T1 CAD Models
BZX84C27-T1 Part Data Attributes
|
BZX84C27-T1
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZX84C27-T1
Rectron Semiconductor
Zener Diode, 27V V(Z), 7.037%, 0.3W, Silicon, Unidirectional, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Part Package Code | SOT-23 | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 265 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 27 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 7.037% | |
Working Test Current | 2 mA |
Alternate Parts for BZX84C27-T1
This table gives cross-reference parts and alternative options found for BZX84C27-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C27-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84-C27/T3 | DIODE 27 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Voltage Regulator Diode | NXP Semiconductors | BZX84C27-T1 vs BZX84-C27/T3 |
BZX84-C27TRL | Zener Diode, 27V V(Z), 5%, 0.35W, Silicon, Unidirectional | NXP Semiconductors | BZX84C27-T1 vs BZX84-C27TRL |
BZX84C27TA | Zener Diode, 27V V(Z), 5%, 0.33W, Silicon, Unidirectional | Diodes Incorporated | BZX84C27-T1 vs BZX84C27TA |
BZX84C27 | Zener Diode, 27V V(Z), 5%, 0.3W, Silicon, Unidirectional, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diotec Semiconductor AG | BZX84C27-T1 vs BZX84C27 |
BZX84C27TR | Zener Diode, 27V V(Z), 5%, 0.35W, Silicon, Unidirectional, | Central Semiconductor Corp | BZX84C27-T1 vs BZX84C27TR |
TBZX84C27 | Zener Diode, 27V V(Z), 5%, 0.3W, Silicon, Unidirectional, | Continental Device India Ltd | BZX84C27-T1 vs TBZX84C27 |
BZX84-C27212 | 27V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | BZX84C27-T1 vs BZX84-C27212 |
BZX84C27-E3-08 | Zener Diode, 27V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84C27-T1 vs BZX84C27-E3-08 |
BZX84C27_R2_00001 | Zener Diode, 27V V(Z), 5%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | BZX84C27-T1 vs BZX84C27_R2_00001 |
BZX84C27_NL | Zener Diode, 27V V(Z), 5%, 0.35W, Silicon, Unidirectional, 49, 3 PIN | Fairchild Semiconductor Corporation | BZX84C27-T1 vs BZX84C27_NL |