Part Details for BZX84C13 by onsemi
Overview of BZX84C13 by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX84C13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Zener Diode, 13V, 5%, 0.25W, Unidirectional, TO-236AB ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3000 |
|
$0.0213 / $0.0250 | Buy Now |
Part Details for BZX84C13
BZX84C13 CAD Models
BZX84C13 Part Data Attributes
|
BZX84C13
onsemi
Buy Now
Datasheet
|
Compare Parts:
BZX84C13
onsemi
13V, 0.35W Zener Diode, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | 49, 3 PIN | |
Manufacturer Package Code | 318BM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 13 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84C13
This table gives cross-reference parts and alternative options found for BZX84C13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX84C13ET1 | onsemi | Check for Price | 13V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 | BZX84C13 vs BZX84C13ET1 |
BZX84C13 | Rectron Semiconductor | Check for Price | Zener Diode, 13V V(Z), 6.415%, 0.3W, Silicon, Unidirectional, SOT-23, 3 PIN | BZX84C13 vs BZX84C13 |
BZX84-C13/CH | NXP Semiconductors | Check for Price | BZX84-C13/CH | BZX84C13 vs BZX84-C13/CH |
BZX84-C13 | Microsemi Corporation | Check for Price | Zener Diode, 0.35W, Silicon, Unidirectional, | BZX84C13 vs BZX84-C13 |
BZX84C13 | Formosa Microsemi Co Ltd | Check for Price | Zener Diode, | BZX84C13 vs BZX84C13 |
BZX84C13ET3 | onsemi | Check for Price | 13V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 | BZX84C13 vs BZX84C13ET3 |
BZX84C13LT3G | onsemi | Check for Price | 250 mW; Zener Diode Voltage Regulator 13 V, SOT-23 (TO-236) 3 LEAD, 10000-REEL | BZX84C13 vs BZX84C13LT3G |
BZX84C13-G3-08 | Vishay Intertechnologies | Check for Price | Zener Diode, 13V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | BZX84C13 vs BZX84C13-G3-08 |
BZX84-C13TRL13 | NXP Semiconductors | Check for Price | Zener Diode, 13V V(Z), 5%, 0.35W, Silicon, Unidirectional | BZX84C13 vs BZX84-C13TRL13 |