Part Details for BZX84C10TA by Diodes Incorporated
Overview of BZX84C10TA by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for BZX84C10TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 93 |
|
RFQ |
Part Details for BZX84C10TA
BZX84C10TA CAD Models
BZX84C10TA Part Data Attributes
|
BZX84C10TA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BZX84C10TA
Diodes Incorporated
Zener Diode, 10V V(Z), 5%, 0.33W, Silicon, Unidirectional,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.33 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 10 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84C10TA
This table gives cross-reference parts and alternative options found for BZX84C10TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C10TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84-C10/DG/B3,21 | Zener Diode, 10V V(Z), 5%, 0.25W | Nexperia | BZX84C10TA vs BZX84-C10/DG/B3,21 |
BZX84C10 | Zener Diode, 10V V(Z), 5%, 0.3W, Silicon, Unidirectional, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diotec Semiconductor AG | BZX84C10TA vs BZX84C10 |
BZX84-C10T/R | DIODE 10 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Voltage Regulator Diode | NXP Semiconductors | BZX84C10TA vs BZX84-C10T/R |
BZX84C10-E3-08 | Zener Diode, 10V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84C10TA vs BZX84C10-E3-08 |
933137460215 | Zener Diode, 10V V(Z), 5%, 0.25W, Silicon, Unidirectional | Nexperia | BZX84C10TA vs 933137460215 |
BZX84C10 | Zener Diode, 10V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC, SOT-23, 3 PIN | Vishay Semiconductors | BZX84C10TA vs BZX84C10 |
BZX84-C10212 | 10V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | BZX84C10TA vs BZX84-C10212 |
BZX84C10S62Z | Zener Diode, 10V V(Z), 5%, 0.35W, Silicon, Unidirectional, | Fairchild Semiconductor Corporation | BZX84C10TA vs BZX84C10S62Z |
BZX84C10V | Zener Diode, 10V V(Z), 5%, 0.25W, Silicon, Unidirectional, | Continental Device India Ltd | BZX84C10TA vs BZX84C10V |
BZX84C10-T1 | Zener Diode, 10V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | BZX84C10TA vs BZX84C10-T1 |