Datasheets
BZX84C10 by:

Zener Diode, 10V V(Z), 5%, 0.3W, Silicon, Unidirectional, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3

Part Details for BZX84C10 by Diotec Semiconductor AG

Overview of BZX84C10 by Diotec Semiconductor AG

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for BZX84C10

Part # Distributor Description Stock Price Buy
DISTI # 4878-BZX84C10CT-ND
DigiKey ZENER SOT-23 10V 0.3W 5% Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Bulk 3000
In Stock
  • 1 $0.1600
  • 10 $0.1470
  • 25 $0.1400
  • 100 $0.0802
  • 250 $0.0594
  • 500 $0.0493
  • 1,000 $0.0336
  • 3,000 $0.0286
  • 6,000 $0.0258
  • 15,000 $0.0224
  • 30,000 $0.0202
  • 75,000 $0.0179
  • 150,000 $0.0149
$0.0149 / $0.1600 Buy Now
DISTI # 637-BZX84C10
Mouser Electronics Zener Diodes Zener, SOT-23, 10V, 0.3W, 5% RoHS: Compliant 9847
  • 1 $0.1300
  • 10 $0.0950
  • 100 $0.0790
  • 500 $0.0630
  • 1,000 $0.0550
  • 3,000 $0.0420
  • 9,000 $0.0270
  • 24,000 $0.0260
  • 45,000 $0.0220
$0.0220 / $0.1300 Buy Now
Onlinecomponents.com Zener Diode - SOT-23 - 10V - 0.3W - 5% RoHS: Compliant 45000 Factory Stock
  • 3,000 $0.0207
  • 12,000 $0.0161
  • 27,000 $0.0153
  • 51,000 $0.0149
  • 102,000 $0.0142
  • 252,000 $0.0135
  • 501,000 $0.0131
$0.0131 / $0.0207 Buy Now
DISTI # BZX84C10-DIO
TME Diode: Zener, 0.3W, 10V, SMD, reel,tape, SOT23, single diode Min Qty: 25 5350
  • 25 $0.0354
  • 100 $0.0235
  • 500 $0.0191
  • 3,000 $0.0159
  • 12,000 $0.0149
$0.0149 / $0.0354 Buy Now
Master Electronics Zener Diode - SOT-23 - 10V - 0.3W - 5% RoHS: Compliant 45000 Factory Stock
  • 3,000 $0.0207
  • 12,000 $0.0161
  • 27,000 $0.0153
  • 51,000 $0.0149
  • 102,000 $0.0142
  • 252,000 $0.0135
  • 501,000 $0.0131
$0.0131 / $0.0207 Buy Now

Part Details for BZX84C10

BZX84C10 Part Data Attributes:

BZX84C10 Diotec Semiconductor AG
Buy Now Datasheet
Compare Parts:
BZX84C10 Diotec Semiconductor AG Zener Diode, 10V V(Z), 5%, 0.3W, Silicon, Unidirectional, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer DIOTEC SEMICONDUCTOR AG
Part Package Code SOT-23
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-3
Pin Count 3
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Samacsys Manufacturer Diotec
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 20 Ω
JEDEC-95 Code TO-236
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -50 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.3 W
Qualification Status Not Qualified
Reference Voltage-Nom 10 V
Surface Mount YES
Technology ZENER
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 10
Voltage Tol-Max 5%
Working Test Current 5 mA

Alternate Parts for BZX84C10

This table gives cross-reference parts and alternative options found for BZX84C10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BZX84-C10TRL13 Zener Diode, 10V V(Z), 5%, 0.35W, Silicon, Unidirectional NXP Semiconductors BZX84C10 vs BZX84-C10TRL13
BZX84-C10 Zener Diode, 10V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB Nexperia BZX84C10 vs BZX84-C10
BZX84C10Q-13-F Zener Diode, 10V V(Z), 6%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated BZX84C10 vs BZX84C10Q-13-F
BZX84-C10-Q Zener Diode, 10V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB Nexperia BZX84C10 vs BZX84-C10-Q
BZX84C10 Zener Diode, 10V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC, SOT-23, 3 PIN Vishay Semiconductors BZX84C10 vs BZX84C10
BZX84C10-V Zener Diode, 10V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies BZX84C10 vs BZX84C10-V
BZX84C10_R1_00001 Zener Diode, 10V V(Z), 5%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 PanJit Semiconductor BZX84C10 vs BZX84C10_R1_00001
BZX84C10-T1-LF Zener Diode, 10V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Won-Top Electronics Co Ltd BZX84C10 vs BZX84C10-T1-LF
BZX84C10-TP-HF Zener Diode, Micro Commercial Components BZX84C10 vs BZX84C10-TP-HF
BZX84C10_R2_00001 Zener Diode, 10V V(Z), 5%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 PanJit Semiconductor BZX84C10 vs BZX84C10_R2_00001
Part Number Description Manufacturer Compare
BZX84C10-V Zener Diode, 10V V(Z), 2.5%, 0.3W, Silicon, Unidirectional, SOT-23, 3 PIN KEC BZX84C10 vs BZX84C10-V
BZX84C10 Zener Diode, 10V V(Z), 5%, 0.41W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Promax-Johnton Electronic Corporation BZX84C10 vs BZX84C10
BZX84C11 Zener Diode, 11V V(Z), 5%, 0.33W, Silicon, Unidirectional, SOT-23, 3 PIN Diodes Incorporated BZX84C10 vs BZX84C11
BZX84C11-T1 Zener Diode, 11V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Won-Top Electronics Co Ltd BZX84C10 vs BZX84C11-T1
BZX84C11 11V, 0.35W Zener Diode, 3000-REEL onsemi BZX84C10 vs BZX84C11
BZX84C10D87Z Zener Diode, 10V V(Z), 5%, 0.35W, Silicon, Unidirectional, 49, 3 PIN Fairchild Semiconductor Corporation BZX84C10 vs BZX84C10D87Z
BZX84C11 Zener Diode, 11V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Sangdest Microelectronics (Nanjing) Co Ltd BZX84C10 vs BZX84C11
BZX84C10 Zener Diode, 10V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Micro Commercial Components BZX84C10 vs BZX84C10
BZX84-C10-Q Zener Diode, 10V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB Nexperia BZX84C10 vs BZX84-C10-Q
BZX84C10Q-13-F Zener Diode, 10V V(Z), 6%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated BZX84C10 vs BZX84C10Q-13-F

BZX84C10 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX84C10 by Diotec Semiconductor AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX84C10 by Diotec Semiconductor AG

  • Please alert me when BZX84C10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BZX84C10 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX84C10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BZX84C10 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX84C10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX84C10 by Diotec Semiconductor AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: