Part Details for BZX84C10Q-13-F by Diodes Incorporated
Overview of BZX84C10Q-13-F by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX84C10Q-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-BZX84C10Q-13-FCT-ND
|
DigiKey | ZENER DIODE SOT23 T&R 10K Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8500 In Stock |
|
$0.0143 / $0.1100 | Buy Now |
DISTI #
BZX84C10Q-13-F
|
Avnet Americas | Zener Diode 10V 350mW 3-Pin SOT-23 Surface Mount T/R - Tape and Reel (Alt: BZX84C10Q-13-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 70000 Factory Stock |
|
$0.0179 | Buy Now |
DISTI #
621-BZX84C10Q-13-F
|
Mouser Electronics | Zener Diodes Zener Diode SOT23 T&R 10K RoHS: Compliant | 0 |
|
$0.0180 / $0.1100 | Order Now |
DISTI #
BZX84C10Q-13-F
|
Avnet Silica | Zener Diode 10V 350mW 3-Pin SOT-23 Surface Mount T/R (Alt: BZX84C10Q-13-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Silica - 10000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 10000 |
|
$0.0248 | Buy Now |
Part Details for BZX84C10Q-13-F
BZX84C10Q-13-F CAD Models
BZX84C10Q-13-F Part Data Attributes
|
BZX84C10Q-13-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BZX84C10Q-13-F
Diodes Incorporated
Zener Diode, 10V V(Z), 6%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 20 Ω | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 10 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 6% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84C10Q-13-F
This table gives cross-reference parts and alternative options found for BZX84C10Q-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C10Q-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX84C10-T3 | Won-Top Electronics Co Ltd | Check for Price | Zener Diode, 10V V(Z), 5%, 0.35W, | BZX84C10Q-13-F vs BZX84C10-T3 |
BZX84C10 | YAGEO Corporation | Check for Price | Zener Diode, 10V V(Z), 5%, 0.35W, Silicon, Unidirectional, | BZX84C10Q-13-F vs BZX84C10 |
BZX84C10 | Taiwan Semiconductor | Check for Price | Zener Diode, 10V V(Z), 6%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | BZX84C10Q-13-F vs BZX84C10 |
BZX84C10ET1G | onsemi | Check for Price | 10V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 | BZX84C10Q-13-F vs BZX84C10ET1G |
933137460235 | Nexperia | Check for Price | Zener Diode, 10V V(Z), 5%, 0.25W, Silicon, Unidirectional | BZX84C10Q-13-F vs 933137460235 |
BZX84C10-E3-18 | Vishay Intertechnologies | Check for Price | Zener Diode, 10V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | BZX84C10Q-13-F vs BZX84C10-E3-18 |
BZX84C10-TP-HF | Micro Commercial Components | Check for Price | Zener Diode, | BZX84C10Q-13-F vs BZX84C10-TP-HF |
933137460215 | Nexperia | Check for Price | Zener Diode, 10V V(Z), 5%, 0.25W, Silicon, Unidirectional | BZX84C10Q-13-F vs 933137460215 |