Part Details for BZX84B9V1 by Suzhou Good-Ark Electronics Co Ltd
Overview of BZX84B9V1 by Suzhou Good-Ark Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for BZX84B9V1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4786-BZX84B9V1CT-ND
|
DigiKey | DIODE, ZENER, 0.35W, 9.1V, 2%, S Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4965 In Stock |
|
$0.0121 / $0.1300 | Buy Now |
Part Details for BZX84B9V1
BZX84B9V1 CAD Models
BZX84B9V1 Part Data Attributes
|
BZX84B9V1
Suzhou Good-Ark Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BZX84B9V1
Suzhou Good-Ark Electronics Co Ltd
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOOD-ARK ELECTRONICS CO LTD | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
JESD-30 Code | R-PDSO-G3 | |
Knee Impedance-Max | 100 Ω | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Reference Voltage-Nom | 9.1 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Test Voltage | 6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84B9V1
This table gives cross-reference parts and alternative options found for BZX84B9V1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84B9V1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZT585B9V1TQ-7 | Zener Diode, | Diodes Incorporated | BZX84B9V1 vs BZT585B9V1TQ-7 |
BZX84B9V1-13-F | Zener Diode | Diodes Incorporated | BZX84B9V1 vs BZX84B9V1-13-F |
BZX84B9V1PBFREE | Zener Diode, | Central Semiconductor Corp | BZX84B9V1 vs BZX84B9V1PBFREE |
BZX84B9V1Q-13-F | Zener Diode | Diodes Incorporated | BZX84B9V1 vs BZX84B9V1Q-13-F |
BZT585B9V1T-7 | Zener Diode | Diodes Incorporated | BZX84B9V1 vs BZT585B9V1T-7 |
BZT585B9V1TQ-13 | Zener Diode, | Diodes Incorporated | BZX84B9V1 vs BZT585B9V1TQ-13 |
BZX84B9V1TIN/LEAD | Zener Diode, | Central Semiconductor Corp | BZX84B9V1 vs BZX84B9V1TIN/LEAD |
BZX84B9V1 | Zener Diode, | Central Semiconductor Corp | BZX84B9V1 vs BZX84B9V1 |