There are no models available for this part yet.
Overview of BZX84B9V1TIN/LEAD by Central Semiconductor Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ151KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ471KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ152MN4A | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
CAD Models for BZX84B9V1TIN/LEAD by Central Semiconductor Corp
Part Data Attributes for BZX84B9V1TIN/LEAD by Central Semiconductor Corp
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CENTRAL SEMICONDUCTOR CORP
|
Package Description
|
SOT-23, 3 PIN
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Date Of Intro
|
2018-01-18
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
15 Ω
|
Forward Voltage-Max (VF)
|
0.9 V
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e0
|
Knee Impedance-Max
|
100 Ω
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.35 W
|
Reference Voltage-Nom
|
9.1 V
|
Reverse Current-Max
|
0.5 µA
|
Reverse Test Voltage
|
6 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Voltage Temp Coeff-Max
|
5.46 mV/°C
|
Voltage Tol-Max
|
2%
|
Working Test Current
|
5 mA
|
Alternate Parts for BZX84B9V1TIN/LEAD
This table gives cross-reference parts and alternative options found for BZX84B9V1TIN/LEAD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84B9V1TIN/LEAD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZT585B9V1TQ-7 | Zener Diode, | Diodes Incorporated | BZX84B9V1TIN/LEAD vs BZT585B9V1TQ-7 |
BZX84B9V1-13-F | Zener Diode | Diodes Incorporated | BZX84B9V1TIN/LEAD vs BZX84B9V1-13-F |
BZX84B9V1PBFREE | Zener Diode, | Central Semiconductor Corp | BZX84B9V1TIN/LEAD vs BZX84B9V1PBFREE |
BZX84B9V1Q-13-F | Zener Diode | Diodes Incorporated | BZX84B9V1TIN/LEAD vs BZX84B9V1Q-13-F |
BZT585B9V1T-7 | Zener Diode | Diodes Incorporated | BZX84B9V1TIN/LEAD vs BZT585B9V1T-7 |
BZT585B9V1TQ-13 | Zener Diode, | Diodes Incorporated | BZX84B9V1TIN/LEAD vs BZT585B9V1TQ-13 |
BZX84B9V1 | Zener Diode, | Suzhou Good-Ark Electronics Co Ltd | BZX84B9V1TIN/LEAD vs BZX84B9V1 |
BZX84B9V1 | Zener Diode, | Central Semiconductor Corp | BZX84B9V1TIN/LEAD vs BZX84B9V1 |