Part Details for BZX84B62 by YAGEO Corporation
Overview of BZX84B62 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for BZX84B62
BZX84B62 CAD Models
BZX84B62 Part Data Attributes
|
BZX84B62
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
BZX84B62
YAGEO Corporation
Zener Diode, 62V V(Z), 2%, 0.35W, Silicon, Unidirectional
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 62 V | |
Reverse Current-Max | 0.05 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Temp Coeff-Max | 71.6 mV/°C | |
Voltage Tol-Max | 2% | |
Working Test Current | 2 mA |
Alternate Parts for BZX84B62
This table gives cross-reference parts and alternative options found for BZX84B62. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84B62, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84B62-G3-08 | Zener Diode, 62V V(Z), 2%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84B62 vs BZX84B62-G3-08 |
BZX84B62-HE3-08 | Zener Diode, 62V V(Z), 2%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84B62 vs BZX84B62-HE3-08 |
BZX84-B62212 | 62V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | BZX84B62 vs BZX84-B62212 |
BZX84B62_R1_00001 | Zener Diode, | PanJit Semiconductor | BZX84B62 vs BZX84B62_R1_00001 |
BZX84B62TRL | Zener Diode, 62V V(Z), 2%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | BZX84B62 vs BZX84B62TRL |
BZX84B62-AU_R2_000A1 | Zener Diode | PanJit Semiconductor | BZX84B62 vs BZX84B62-AU_R2_000A1 |
BZX84-B62,235 | Zener Diode, 62V V(Z), 2%, 0.25W, Silicon, Unidirectional, TO-236AB | Nexperia | BZX84B62 vs BZX84-B62,235 |
BZX84B62-E3-18 | Zener Diode, 62V V(Z), 2%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84B62 vs BZX84B62-E3-18 |
BZX84B62TRL13 | 62V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | BZX84B62 vs BZX84B62TRL13 |
BZX84B62-E3-08 | Zener Diode, 62V V(Z), 2%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84B62 vs BZX84B62-E3-08 |