Part Details for BZX84B62TRL by YAGEO Corporation
Overview of BZX84B62TRL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZX84B62TRL
BZX84B62TRL CAD Models
BZX84B62TRL Part Data Attributes
|
BZX84B62TRL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
BZX84B62TRL
YAGEO Corporation
Zener Diode, 62V V(Z), 2%, 0.35W, Silicon, Unidirectional
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 62 V | |
Reverse Current-Max | 0.05 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Temp Coeff-Max | 71.6 mV/°C | |
Voltage Tol-Max | 2% | |
Working Test Current | 2 mA |
Alternate Parts for BZX84B62TRL
This table gives cross-reference parts and alternative options found for BZX84B62TRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84B62TRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84-B62,215 | BZX84 series - Voltage regulator diodes@en-us TO-236 3-Pin | Nexperia | BZX84B62TRL vs BZX84-B62,215 |
BZX84B62T/R13 | Zener Diode, 62V V(Z), 2%, 0.41W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | BZX84B62TRL vs BZX84B62T/R13 |
BZX84-B62 | Zener Diode, 62V V(Z), 2%, 0.25W, Silicon, Unidirectional, TO-236AB | Nexperia | BZX84B62TRL vs BZX84-B62 |
BZX84B62 | 62V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | NXP Semiconductors | BZX84B62TRL vs BZX84B62 |
BZX84B62-GS08 | Zener Diode, 62V V(Z), 2%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Vishay Semiconductors | BZX84B62TRL vs BZX84B62-GS08 |
BZX84B62TRL13 | Zener Diode, 62V V(Z), 2%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | BZX84B62TRL vs BZX84B62TRL13 |
BZX84B62-AU_R1_000A1 | Zener Diode | PanJit Semiconductor | BZX84B62TRL vs BZX84B62-AU_R1_000A1 |
BZX84B62_R1_00001 | Zener Diode, | PanJit Semiconductor | BZX84B62TRL vs BZX84B62_R1_00001 |
BZX84-B62,235 | Zener Diode, 62V V(Z), 2%, 0.25W, Silicon, Unidirectional, TO-236AB | Nexperia | BZX84B62TRL vs BZX84-B62,235 |
BZX84B62-E3-18 | Zener Diode, 62V V(Z), 2%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84B62TRL vs BZX84B62-E3-18 |