Part Details for BZX84B18 by WEITRON INTERNATIONAL CO., LTD.
Overview of BZX84B18 by WEITRON INTERNATIONAL CO., LTD.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Renewable Energy
Electronic Manufacturing
Automotive
Part Details for BZX84B18
BZX84B18 CAD Models
BZX84B18 Part Data Attributes
|
BZX84B18
WEITRON INTERNATIONAL CO., LTD.
Buy Now
Datasheet
|
Compare Parts:
BZX84B18
WEITRON INTERNATIONAL CO., LTD.
Zener Diode
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WEITRON TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | ZENER DIODE |
Alternate Parts for BZX84B18
This table gives cross-reference parts and alternative options found for BZX84B18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84B18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84B18Q-7-F | Zener Diode, 18V V(Z), 2%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BZX84B18 vs BZX84B18Q-7-F |
BZX84B18-G3-18 | Zener Diode, 18V V(Z), 2%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84B18 vs BZX84B18-G3-18 |
BZX84B18TRL13 | Zener Diode, 18V V(Z), 2%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | BZX84B18 vs BZX84B18TRL13 |
BZX84B18-T | Zener Diode, | Micro Commercial Components | BZX84B18 vs BZX84B18-T |
BZX84B18Q-13-F | Zener Diode, 18V V(Z), 2%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BZX84B18 vs BZX84B18Q-13-F |
BZX84B18TR | Zener Diode, 18V V(Z), 2%, 0.35W, | Central Semiconductor Corp | BZX84B18 vs BZX84B18TR |
BZX84B18-HE3-18 | Zener Diode, 18V V(Z), 2%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84B18 vs BZX84B18-HE3-18 |
BZX84B18-E3-18 | Zener Diode, 18V V(Z), 2%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84B18 vs BZX84B18-E3-18 |
BZX84B18 | Zener Diode, 18V V(Z), 2%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Micro Commercial Components | BZX84B18 vs BZX84B18 |
BZX84B18-AU_R2_000A1 | Zener Diode | PanJit Semiconductor | BZX84B18 vs BZX84B18-AU_R2_000A1 |