BZX84B18 vs MMBZ5242BLT1G feature comparison

BZX84B18 WEITRON INTERNATIONAL CO., LTD.

Buy Now Datasheet

MMBZ5242BLT1G onsemi

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer WEITRON TECHNOLOGY CO LTD ONSEMI
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Diode Type ZENER DIODE ZENER DIODE
Base Number Matches 1 3
Pbfree Code Yes
Part Package Code SOT-23 (TO-236) 3 LEAD
Package Description TO-236, 3 PIN
Pin Count 3
Manufacturer Package Code 318
Factory Lead Time 44 Weeks, 4 Days
Samacsys Manufacturer onsemi
Configuration SINGLE
Diode Element Material SILICON
Dynamic Impedance-Max 30 Ω
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.225 W
Qualification Status Not Qualified
Reference Voltage-Nom 12 V
Surface Mount YES
Technology ZENER
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tol-Max 5%
Working Test Current 20 mA

Compare BZX84B18 with alternatives

Compare MMBZ5242BLT1G with alternatives