Part Details for BZX55C12 by Galaxy Microelectronics
Overview of BZX55C12 by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZX55C12
BZX55C12 CAD Models
BZX55C12 Part Data Attributes:
|
BZX55C12
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
BZX55C12
Galaxy Microelectronics
Zener Diode; Configuration: Single; Tolerance: 0.05; VZ Typ (V): 12; P Max (mW): 500; Package: DO-35
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Part Package Code | DO-35 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 20 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 12 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZX55C12
This table gives cross-reference parts and alternative options found for BZX55C12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX55C12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX55-C12 | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, | Galaxy Microelectronics | BZX55C12 vs BZX55-C12 |
BZX55D12-35_AY_10001 | Zener Diode | PanJit Semiconductor | BZX55C12 vs BZX55D12-35_AY_10001 |
BZX55C12-35_AY_10001 | Zener Diode | PanJit Semiconductor | BZX55C12 vs BZX55C12-35_AY_10001 |
BZX55B12-35_AY_10001 | Zener Diode | PanJit Semiconductor | BZX55C12 vs BZX55B12-35_AY_10001 |
BZX55B12-35_R2_10001 | Zener Diode | PanJit Semiconductor | BZX55C12 vs BZX55B12-35_R2_10001 |
BZX55C12-35_AX_10001 | Zener Diode | PanJit Semiconductor | BZX55C12 vs BZX55C12-35_AX_10001 |
BZX55B12-35_AX_10001 | Zener Diode | PanJit Semiconductor | BZX55C12 vs BZX55B12-35_AX_10001 |
BZX55B12-35_B0_10001 | Zener Diode | PanJit Semiconductor | BZX55C12 vs BZX55B12-35_B0_10001 |
BZX55A12-35_R2_10001 | Zener Diode | PanJit Semiconductor | BZX55C12 vs BZX55A12-35_R2_10001 |
BZX55A12-35_B0_10001 | Zener Diode | PanJit Semiconductor | BZX55C12 vs BZX55A12-35_B0_10001 |