Datasheets
BZX55A12-35_B0_10001 by: PanJit Semiconductor

Zener Diode

Part Details for BZX55A12-35_B0_10001 by PanJit Semiconductor

Overview of BZX55A12-35_B0_10001 by PanJit Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
SF-NLMAMB0001-0001 Amphenol Cables on Demand Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready]
SF-NLNAMB0001-0001 Amphenol Cables on Demand Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready]
10001489-056HALF Amphenol Communications Solutions Assembly, Top Mount, S/D(68Pins), R/A, Type 123, 5V, 5.6mm s/o, Right 31mm Push Rod Eject, 9.5mm Eject Travel

Part Details for BZX55A12-35_B0_10001

BZX55A12-35_B0_10001 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BZX55A12-35_B0_10001 Part Data Attributes

BZX55A12-35_B0_10001 PanJit Semiconductor
Buy Now Datasheet
Compare Parts:
BZX55A12-35_B0_10001 PanJit Semiconductor Zener Diode
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PAN JIT INTERNATIONAL INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 20 Ω
Forward Voltage-Max (VF) 1 V
JEDEC-95 Code DO-35
JESD-30 Code O-LALF-W2
Knee Impedance-Max 90 Ω
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W
Reference Voltage-Nom 12 V
Reverse Current-Max 0.1 µA
Reverse Test Voltage 9 V
Surface Mount NO
Technology ZENER
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 5%
Working Test Current 5 mA

Alternate Parts for BZX55A12-35_B0_10001

This table gives cross-reference parts and alternative options found for BZX55A12-35_B0_10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX55A12-35_B0_10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BZX55D12-35_B0_10001 Zener Diode PanJit Semiconductor BZX55A12-35_B0_10001 vs BZX55D12-35_B0_10001
BZX55D12-35_AY_10001 Zener Diode PanJit Semiconductor BZX55A12-35_B0_10001 vs BZX55D12-35_AY_10001
BZX55A12-35_AX_10001 Zener Diode PanJit Semiconductor BZX55A12-35_B0_10001 vs BZX55A12-35_AX_10001
BZX55-C12 Zener Diode, 12.05V V(Z), 5%, 0.5W, Galaxy Semi-Conductor Co Ltd BZX55A12-35_B0_10001 vs BZX55-C12
BZX55-C12 Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, Galaxy Microelectronics BZX55A12-35_B0_10001 vs BZX55-C12
BZX55D12-35_R2_10001 Zener Diode PanJit Semiconductor BZX55A12-35_B0_10001 vs BZX55D12-35_R2_10001
BZX55B12-35_B0_10001 Zener Diode PanJit Semiconductor BZX55A12-35_B0_10001 vs BZX55B12-35_B0_10001
BZX55C12-35_AY_10001 Zener Diode PanJit Semiconductor BZX55A12-35_B0_10001 vs BZX55C12-35_AY_10001
BZX55B12-35_AY_10001 Zener Diode PanJit Semiconductor BZX55A12-35_B0_10001 vs BZX55B12-35_AY_10001
BZX55B12-35_R2_10001 Zener Diode PanJit Semiconductor BZX55A12-35_B0_10001 vs BZX55B12-35_R2_10001
Part Number Description Manufacturer Compare
BZX55C12-35_AX_10001 Zener Diode PanJit Semiconductor BZX55A12-35_B0_10001 vs BZX55C12-35_AX_10001
BZX55B12-35_R2_10001 Zener Diode PanJit Semiconductor BZX55A12-35_B0_10001 vs BZX55B12-35_R2_10001
BZX55D12-35_AX_10001 Zener Diode PanJit Semiconductor BZX55A12-35_B0_10001 vs BZX55D12-35_AX_10001
BZX55B12-35_AY_10001 Zener Diode PanJit Semiconductor BZX55A12-35_B0_10001 vs BZX55B12-35_AY_10001
BZX55A12-35_AY_10001 Zener Diode PanJit Semiconductor BZX55A12-35_B0_10001 vs BZX55A12-35_AY_10001
BZX55A12-35_AX_10001 Zener Diode PanJit Semiconductor BZX55A12-35_B0_10001 vs BZX55A12-35_AX_10001
BZX55D12-35_R2_10001 Zener Diode PanJit Semiconductor BZX55A12-35_B0_10001 vs BZX55D12-35_R2_10001
BZX55-C12 Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, Galaxy Microelectronics BZX55A12-35_B0_10001 vs BZX55-C12
BZX55C12-35_AY_10001 Zener Diode PanJit Semiconductor BZX55A12-35_B0_10001 vs BZX55C12-35_AY_10001
BZX55D12-35_B0_10001 Zener Diode PanJit Semiconductor BZX55A12-35_B0_10001 vs BZX55D12-35_B0_10001

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX55A12-35_B0_10001 by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX55A12-35_B0_10001 by PanJit Semiconductor

Select Manufacturer
Which Manufacturer of BZX55A12-35_B0_10001 would you like to use for your alert(s)?
  • Please alert me when BZX55A12-35_B0_10001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX55A12-35_B0_10001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX55A12-35_B0_10001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX55A12-35_B0_10001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX55A12-35_B0_10001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX55A12-35_B0_10001 by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: