Part Details for BZX55C100 by Micro Commercial Components
Overview of BZX55C100 by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for BZX55C100
BZX55C100 CAD Models
BZX55C100 Part Data Attributes
|
BZX55C100
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BZX55C100
Micro Commercial Components
Zener Diode, 100V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Part Package Code | DO-35 | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 450 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 100 V | |
Reverse Current-Max | 0.0001 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 2.5 mA |
Alternate Parts for BZX55C100
This table gives cross-reference parts and alternative options found for BZX55C100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX55C100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX55C100 | Zener Diode, 100V V(Z), 5%, 0.5W | Excel (Suzhou) Semiconductor Co Ltd | BZX55C100 vs BZX55C100 |
BZX55C100 | 100V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | STMicroelectronics | BZX55C100 vs BZX55C100 |
BZX55C100 | Zener Diode, 100V V(Z), 6%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | BZX55C100 vs BZX55C100 |
BZX55C100 | Zener Diode, 100V V(Z), 6%, 0.5W, | EIC Semiconductor Inc | BZX55C100 vs BZX55C100 |
BZX55C100 | Zener Diode | HY Electronic Corp | BZX55C100 vs BZX55C100 |
BZX55C100 | Zener Diode, 100V V(Z), 5%, 0.5W | Formosa Microsemi Co Ltd | BZX55C100 vs BZX55C100 |