BZX55C100
Description: Zener Diode, 100V V(Z), 6%, 0.5W,

Overview of BZX55C100 by EIC Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for BZX55C100 by EIC Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZX55C100 by EIC Semiconductor Inc

BZX55C100
EIC Semiconductor Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EIC SEMICONDUCTOR CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Type
ZENER DIODE
Dynamic Impedance-Max
450 Ω
Number of Elements
1
Operating Temperature-Max
175 °C
Power Dissipation-Max
0.5 W
Reference Voltage-Nom
100 V
Surface Mount
NO
Voltage Tol-Max
6%
Working Test Current
1 mA
Want to compare parts?
  1. BZX55C100
    EIC Semiconductor Inc
    Zener Diode, 100V V(Z), 6%, 0.5W,
    VS

Alternate Parts for BZX55C100

This table gives cross-reference parts and alternative options found for BZX55C100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX55C100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZX55C100 Zener Diode, 100V V(Z), 5%, 0.5W Excel (Suzhou) Semiconductor Co Ltd BZX55C100 vs BZX55C100
BZX55C100 Zener Diode, 100V V(Z), 5%, 0.5W Formosa Microsemi Co Ltd BZX55C100 vs BZX55C100
BZX55C100-G Zener Diode, 100V V(Z), 6%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Sensitron Semiconductors BZX55C100 vs BZX55C100-G
BZX55C100-G Zener Diode, 100V V(Z), 6%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd BZX55C100 vs BZX55C100-G
BZX55C100 Zener Diode, 100V V(Z), 6%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Sensitron Semiconductors BZX55C100 vs BZX55C100
BZX55C100 Zener Diode, 100V V(Z), 6%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd BZX55C100 vs BZX55C100
Part Number Description Manufacturer Compare
BZX55C100 Zener Diode, 100V V(Z), 6%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Sensitron Semiconductors BZX55C100 vs BZX55C100
BZX55C100-G Zener Diode, 100V V(Z), 6%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Sensitron Semiconductors BZX55C100 vs BZX55C100-G
BZX55C100 Zener Diode, 100V V(Z), 5%, 0.5W Formosa Microsemi Co Ltd BZX55C100 vs BZX55C100
BZX55C100-G Zener Diode, 100V V(Z), 6%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd BZX55C100 vs BZX55C100-G
BZX55C100 100V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 STMicroelectronics BZX55C100 vs BZX55C100

Related Parts for BZX55C100

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX55C100 by EIC Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX55C100 by EIC Semiconductor Inc

  • Please alert me when BZX55C100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX55C100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX55C100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX55C100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX55C100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX55C100 by EIC Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: