Part Details for BZW50-180 by STMicroelectronics
Overview of BZW50-180 by STMicroelectronics
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZW50-180
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48P5711
|
Newark | Diode, Tvs, 180V, 5Kw, R6, Product Range:Transil Bzw50 Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:180V, Clamping Voltage Max:322V, Diode Case Style:Axial Leaded, No. Of Pins:2Pins, Minimum Breakdown Voltage:200V Rohs Compliant: Yes |Stmicroelectronics BZW50-180 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 56 |
|
$1.4000 / $2.9400 | Buy Now |
DISTI #
497-6628-1-ND
|
DigiKey | TVS DIODE 180VWM 410VC R6 Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
366 In Stock |
|
$1.1374 / $2.9200 | Buy Now |
DISTI #
BZW50-180
|
Avnet Americas | Diode TVS Single Uni-Dir 180V 5KW 2-Pin Case R-6 T/R - Ammo Pack (Alt: BZW50-180) RoHS: Compliant Min Qty: 700 Package Multiple: 100 Lead time: 25 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.9745 / $1.0513 | Buy Now |
DISTI #
511-BZW50-180
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 5000W 180V Unidirect RoHS: Compliant | 792 |
|
$1.1500 / $2.7100 | Buy Now |
|
STMicroelectronics | 5000 W, 180 V TVS in R6 RoHS: Compliant Min Qty: 1 | 792 |
|
$1.5200 / $2.6600 | Buy Now |
|
Future Electronics | BZW50 Series 5000 W 200 V Uni Directional Transient Voltage Suppressor - R-6 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 25 Weeks Container: Ammo Pack | 200Ammo Pack |
|
$1.1200 / $1.2100 | Buy Now |
|
Future Electronics | BZW50 Series 5000 W 200 V Uni Directional Transient Voltage Suppressor - R-6 RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 100 Lead time: 25 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$1.1200 / $1.2200 | Buy Now |
|
Future Electronics | BZW50 Series 5000 W 200 V Uni Directional Transient Voltage Suppressor - R-6 RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 100 Lead time: 25 Weeks Container: Bag | 0Bag |
|
$1.1200 / $1.2200 | Buy Now |
|
Future Electronics | BZW50 Series 5000 W 200 V Uni Directional Transient Voltage Suppressor - R-6 RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 100 Lead time: 25 Weeks Container: Bag | 0Bag |
|
$1.1200 / $1.2200 | Buy Now |
DISTI #
7948945
|
Verical | Diode TVS Single Uni-Dir 180V 5KW 2-Pin Case R-6 T/R Min Qty: 21 Package Multiple: 21 | Americas - 21 |
|
$2.1770 | Buy Now |