Part Details for BZV55C8V2TR13 by Central Semiconductor Corp
Overview of BZV55C8V2TR13 by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Renewable Energy
Electronic Manufacturing
Automotive
Part Details for BZV55C8V2TR13
BZV55C8V2TR13 CAD Models
BZV55C8V2TR13 Part Data Attributes
|
BZV55C8V2TR13
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
BZV55C8V2TR13
Central Semiconductor Corp
Zener Diode, 8.2V V(Z), 0.5W, Silicon, Unidirectional,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | O-LELF-R2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 8.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for BZV55C8V2TR13
This table gives cross-reference parts and alternative options found for BZV55C8V2TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV55C8V2TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZV55C8V2-T | Zener Diode, | Micro Commercial Components | BZV55C8V2TR13 vs BZV55C8V2-T |
BZV55C8V2 | Zener Diode | HY Electronic Corp | BZV55C8V2TR13 vs BZV55C8V2 |
BZV55C8V2-TP | Zener Diode, 8.2V V(Z), 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, MINIMELF-2 | Micro Commercial Components | BZV55C8V2TR13 vs BZV55C8V2-TP |
BZV55C8V2T4 | Zener Diode, 8.2V V(Z), 6.1%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN | Motorola Semiconductor Products | BZV55C8V2TR13 vs BZV55C8V2T4 |
BZV55C8V2 | Zener Diode, 8.2V V(Z), 6.09%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | BZV55C8V2TR13 vs BZV55C8V2 |
BZV55C8V2TRL | Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional | YAGEO Corporation | BZV55C8V2TR13 vs BZV55C8V2TRL |
BZV55C8V2 | Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional | YAGEO Corporation | BZV55C8V2TR13 vs BZV55C8V2 |
BZV55C8V2 | Zener Diode | Taiwan Semiconductor | BZV55C8V2TR13 vs BZV55C8V2 |
BZV55C8V2 | Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, | Central Semiconductor Corp | BZV55C8V2TR13 vs BZV55C8V2 |
BZV55C8V2TRL13 | Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional | YAGEO Corporation | BZV55C8V2TR13 vs BZV55C8V2TRL13 |