Part Details for RLZ8.2A by ROHM Semiconductor
Overview of RLZ8.2A by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for RLZ8.2A
RLZ8.2A CAD Models
RLZ8.2A Part Data Attributes
|
RLZ8.2A
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RLZ8.2A
ROHM Semiconductor
Zener Diode, 8.2V V(Z), 2.52%, 0.5W, Silicon, Unidirectional, LL-34, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | O-LELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 8 Ω | |
JESD-30 Code | O-LELF-R2 | |
Knee Impedance-Max | 120 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 8.2 V | |
Reverse Current-Max | 0.5 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 2.52% | |
Working Test Current | 20 mA |
Alternate Parts for RLZ8.2A
This table gives cross-reference parts and alternative options found for RLZ8.2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLZ8.2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ5237ET1 | 225 W, 8.2 V Zener Diode Voltage Regulator, SOD-123 2 LEAD, 3000-REEL | onsemi | RLZ8.2A vs MMSZ5237ET1 |
DL5528B-TP | Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MINIMELF-2 | Micro Commercial Components | RLZ8.2A vs DL5528B-TP |
CDLL4694E3 | Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2 | Microsemi Corporation | RLZ8.2A vs CDLL4694E3 |
BZT55C8V2 | Zener Diode, 8.2V V(Z), 6.098%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, QUADROMELF-2 | Lite-On Semiconductor Corporation | RLZ8.2A vs BZT55C8V2 |
CMDZ5237BBK | Zener Diode, 8.2V V(Z), 5%, 0.25W, Silicon, Unidirectional, | Central Semiconductor Corp | RLZ8.2A vs CMDZ5237BBK |
BZV55C8V2-G | Zener Diode, 8.2V V(Z), 6.1%, 0.5W, Silicon, Unidirectional, GREEN, GLASS, MINIMELF-2 | Sangdest Microelectronics (Nanjing) Co Ltd | RLZ8.2A vs BZV55C8V2-G |
BZV55C8V2TR13 | Zener Diode, 8.2V V(Z), 0.5W, Silicon, Unidirectional, | Central Semiconductor Corp | RLZ8.2A vs BZV55C8V2TR13 |
MLL5237BE3 | Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microsemi Corporation | RLZ8.2A vs MLL5237BE3 |
MMSZ4694 | Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | RLZ8.2A vs MMSZ4694 |
MLL5237B-1TR | Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | RLZ8.2A vs MLL5237B-1TR |