Part Details for BZV55C5V6 by Microchip Technology Inc
Overview of BZV55C5V6 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for BZV55C5V6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ1537
|
Newark | Voltage Regulator Do-213Aa Rohs Compliant: Yes |Microchip BZV55C5V6 Min Qty: 302 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6200 / $2.7200 | Buy Now |
DISTI #
BZV55C5V6-ND
|
DigiKey | DIODE ZENER 5.6V DO213AA Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
240 In Stock |
|
$2.7200 / $2.9200 | Buy Now |
DISTI #
BZV55C5V6
|
Avnet Americas | Diode Zener Single 5.6V 7% 2-Pin DO-213AA - Bulk (Alt: BZV55C5V6) RoHS: Not Compliant Min Qty: 302 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6200 / $2.9200 | Buy Now |
DISTI #
494-BZV55C5V6
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 490 |
|
$2.7200 / $2.9200 | Buy Now |
DISTI #
BZV55C5V6
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
84 Alternates Available |
|
$2.9200 | Buy Now |
|
Onlinecomponents.com | Zener Diode - 5.6V - ±6% Tolerance - 1 µA @ 2 V Reverse Leakage @ Vr - 1.1 V @ 200 mA Forward (Vf) (Max) @ If - DO-213AA - Surface Mount. | 84 Factory Stock |
|
$2.4900 / $3.1700 | Buy Now |
|
Ameya Holding Limited | 56 |
|
RFQ | ||
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 119 Package Multiple: 1 | 0 |
|
$2.5500 / $3.0700 | Buy Now |
|
Master Electronics | Zener Diode - 5.6V - ±6% Tolerance - 1 µA @ 2 V Reverse Leakage @ Vr - 1.1 V @ 200 mA Forward (Vf) (Max) @ If - DO-213AA - Surface Mount. | 84 Factory Stock |
|
$2.4900 / $3.1700 | Buy Now |
Part Details for BZV55C5V6
BZV55C5V6 CAD Models
BZV55C5V6 Part Data Attributes:
|
BZV55C5V6
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
BZV55C5V6
Microchip Technology Inc
Zener Diode, 5.6V V(Z), 7.14%, 0.5W, Silicon, Unidirectional, DO-213AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 7.14% | |
Working Test Current | 5 mA |
Alternate Parts for BZV55C5V6
This table gives cross-reference parts and alternative options found for BZV55C5V6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV55C5V6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLZTE-1130B | Zener Diode, 30V V(Z), 2.5%, 0.4W, Silicon, Unidirectional | ROHM Semiconductor | BZV55C5V6 vs RLZTE-1130B |
BZT52C5V6-G3-08 | Zener Diode, 5.6V V(Z), 7.14%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZV55C5V6 vs BZT52C5V6-G3-08 |
BZT52C5V6-E3-08 | Zener Diode, 5.6V V(Z), 7.14%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZV55C5V6 vs BZT52C5V6-E3-08 |
RLZTE-113.0B | Zener Diode, 3V V(Z), 0.4W, Silicon, Unidirectional | ROHM Semiconductor | BZV55C5V6 vs RLZTE-113.0B |
RLZTE-1118B | Zener Diode, 18V V(Z), 2.5%, 0.4W, Silicon, Unidirectional | ROHM Semiconductor | BZV55C5V6 vs RLZTE-1118B |
BZT52C5V6-13-F | Zener Diode, 5.6V V(Z), 7.14%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | BZV55C5V6 vs BZT52C5V6-13-F |
RLZTE-119.1B | Zener Diode, 9.1V V(Z), 2.5%, 0.4W, Silicon, Unidirectional, | ROHM Semiconductor | BZV55C5V6 vs RLZTE-119.1B |
RLZTE-1110B | Zener Diode, 10V V(Z), 2.5%, 0.4W, Silicon, Unidirectional | ROHM Semiconductor | BZV55C5V6 vs RLZTE-1110B |
RLZTE-116.8B | Zener Diode, 6.8V V(Z), 2.6%, 0.4W, Silicon, Unidirectional, | ROHM Semiconductor | BZV55C5V6 vs RLZTE-116.8B |
RLZTE-1116B | Zener Diode, 16V V(Z), 2.5%, 0.4W, Silicon, Unidirectional | ROHM Semiconductor | BZV55C5V6 vs RLZTE-1116B |