Part Details for RLZTE-1116B by ROHM Semiconductor
Overview of RLZTE-1116B by ROHM Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLZTE-1116B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2035 |
|
RFQ | ||
|
Quest Components | ZENER DIODE, 16V V(Z), 2.5%, 0.4W, SILICON, UNIDIRECTIONAL | 60077 |
|
$0.0172 / $0.0572 | Buy Now |
|
Quest Components | ZENER DIODE, 16V V(Z), 2.5%, 0.4W, SILICON, UNIDIRECTIONAL | 34855 |
|
$0.0350 / $0.2000 | Buy Now |
|
Quest Components | ZENER DIODE, 16V V(Z), 2.5%, 0.4W, SILICON, UNIDIRECTIONAL | 2000 |
|
$0.0600 / $0.2000 | Buy Now |
|
Quest Components | ZENER DIODE, 16V V(Z), 2.5%, 0.4W, SILICON, UNIDIRECTIONAL | 1628 |
|
$0.1200 / $0.4000 | Buy Now |
Part Details for RLZTE-1116B
RLZTE-1116B CAD Models
RLZTE-1116B Part Data Attributes
|
RLZTE-1116B
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RLZTE-1116B
ROHM Semiconductor
Zener Diode, 16V V(Z), 2.5%, 0.4W, Silicon, Unidirectional
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 18 Ω | |
JESD-30 Code | O-LELF-R2 | |
Knee Impedance-Max | 150 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 16 V | |
Reverse Current-Max | 0.2 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 2.5% | |
Working Test Current | 10 mA |
Alternate Parts for RLZTE-1116B
This table gives cross-reference parts and alternative options found for RLZTE-1116B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLZTE-1116B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZV55C5V6T2 | Zener Diode, 5.6V V(Z), 7.14%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN | Motorola Semiconductor Products | RLZTE-1116B vs BZV55C5V6T2 |
RLZTE-122.0B | Zener Diode, 2V V(Z), 0.4W, Silicon, Unidirectional | ROHM Semiconductor | RLZTE-1116B vs RLZTE-122.0B |
RLZTE-125240B | Zener Diode, 0.4W, Silicon, Unidirectional | ROHM Semiconductor | RLZTE-1116B vs RLZTE-125240B |
BZT52C5V6-E3-08 | Zener Diode, 5.6V V(Z), 7.14%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | RLZTE-1116B vs BZT52C5V6-E3-08 |
BZT52C5V6 | Zener Diode, 5.6V V(Z), 5%, 0.41W, Silicon, Unidirectional, SOD-123FL, 2 PIN | SPC Multicomp | RLZTE-1116B vs BZT52C5V6 |
RLZTE-1224B | Zener Diode, 24V V(Z), 0.4W, Silicon, Unidirectional | ROHM Semiconductor | RLZTE-1116B vs RLZTE-1224B |
RLZTE-124.7B | Zener Diode, 4.7V V(Z), 0.4W, Silicon, Unidirectional | ROHM Semiconductor | RLZTE-1116B vs RLZTE-124.7B |
BZV55-C5V6 | Zener Diode, 5.6V V(Z), 5%, 0.4W, Silicon, Unidirectional | Nexperia | RLZTE-1116B vs BZV55-C5V6 |
RLZTE-115232B | Zener Diode, 0.5W, Silicon, Unidirectional | ROHM Semiconductor | RLZTE-1116B vs RLZTE-115232B |
RLZTE-115227B | Zener Diode, 0.4W, Silicon, Unidirectional | ROHM Semiconductor | RLZTE-1116B vs RLZTE-115227B |