Part Details for BZV47C10 by STMicroelectronics
Overview of BZV47C10 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZV47C10
BZV47C10 CAD Models
BZV47C10 Part Data Attributes:
|
BZV47C10
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BZV47C10
STMicroelectronics
10V, 2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, PLASTIC, F126, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 4 Ω | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 10 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 5.5 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 50 mA |
Alternate Parts for BZV47C10
This table gives cross-reference parts and alternative options found for BZV47C10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV47C10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5347B-T | Zener Diode, 10V V(Z), 5%, 5W, Silicon, Unidirectional | Diodes Incorporated | BZV47C10 vs 1N5347B-T |
1N5347BG | 5 Watt Surmetic 40 Zener Voltage Regulators 10 V, Surmetic 40, Axial Lead, 1000-BLKBX | onsemi | BZV47C10 vs 1N5347BG |
1N5347BRLG | 5 Watt Surmetic 40 Zener Voltage Regulators 10 V, Surmetic 40, Axial Lead, 4000-REEL | onsemi | BZV47C10 vs 1N5347BRLG |
1N5347BTR | Zener Diode, 10V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | BZV47C10 vs 1N5347BTR |
JANS1N4958C | Zener Diode, 10V V(Z), 2%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | BZV47C10 vs JANS1N4958C |
1N5347BRL | 10V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, PLASTIC, CASE 017AA-01, 2 PIN | onsemi | BZV47C10 vs 1N5347BRL |
1N5347BAMP | Zener Diode, 10V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Fagor Electrónica | BZV47C10 vs 1N5347BAMP |
1N5347BTR | Zener Diode, 10V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Fagor Electrónica | BZV47C10 vs 1N5347BTR |
1N5347B-B | Zener Diode, 10V V(Z), 5%, 5W, Silicon, Unidirectional | Diodes Incorporated | BZV47C10 vs 1N5347B-B |
1N5347B | Zener Diode, 10V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | BZV47C10 vs 1N5347B |