-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5 Watt Surmetic 40 Zener Voltage Regulators 10 V, Surmetic 40, Axial Lead, 4000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89Y7422
|
Newark | Diode, Zener, 5W, 10V, 017Aa, Zener Voltage Vz Typ:10V, Power Dissipation Pd:5W, Diode Case Style:017Aa, Zener Tolerance ±:5%, No. Of Pins:2Pins, Operating Temperature Max:200°C, Product Range:1N5347 Series, Automotive Qualification Rohs Compliant: Yes |Onsemi 1N5347BRLG RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14627 |
|
$0.2080 / $0.5590 | Buy Now |
DISTI #
29X6248
|
Newark | Diode, Zener, 10V, 5W, 017Aa, Zener Voltage Nom:10V, Power Dissipation:5W, Diode Case Style:017Aa, No. Of Pins:2Pins, Operating Temperature Max:200°C, Diode Mounting:Through Hole, Product Range:1N53 Series, Qualification:- Rohs Compliant: Yes |Onsemi 1N5347BRLG RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1490 / $0.2290 | Buy Now |
DISTI #
1N5347BRLGOSCT-ND
|
DigiKey | DIODE ZENER 10V 5W AXIAL Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
18018 In Stock |
|
$0.1441 / $0.5100 | Buy Now |
DISTI #
1N5347BRLG
|
Avnet Americas | Diode Zener Single 10V 5% 5W 2-Pin Case 017AA-01 T/R - Tape and Reel (Alt: 1N5347BRLG) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 8000 Factory Stock |
|
$0.1464 / $0.1568 | Buy Now |
DISTI #
863-1N5347BRLG
|
Mouser Electronics | Zener Diodes 10V 5W RoHS: Compliant | 56667 |
|
$0.1650 / $0.5100 | Buy Now |
|
Future Electronics | 1N5347B Series 5 W 1 A 10 V Axial Zener Voltage Regulator Diode - CASE-017AA RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1410 / $0.1480 | Buy Now |
|
Future Electronics | 1N5347B Series 5 W 1 A 10 V Axial Zener Voltage Regulator Diode - CASE-017AA RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1410 / $0.1480 | Buy Now |
|
Onlinecomponents.com | 1N5347B Series 5 W 1 A 10 V Axial Zener Voltage Regulator Diode - CASE-017AA RoHS: Compliant |
4000 In Stock |
|
$0.1355 / $0.1518 | Buy Now |
DISTI #
83641023
|
Verical | Zener Diode Single 10V 5% 2Ohm 5000mW 2-Pin Case 017AA-01 T/R Min Qty: 4000 Package Multiple: 4000 Date Code: 2427 | Americas - 4000 |
|
$0.1788 / $0.1973 | Buy Now |
|
ComSIT USA | 5 WATT SURMETIC 40 ZENER VOLTAGE REGULATOR Zener Diode, 10V V(Z), 5%, 5W, Silicon, Unidirectional RoHS: Compliant |
|
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1N5347BRLG
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N5347BRLG
onsemi
5 Watt Surmetic 40 Zener Voltage Regulators 10 V, Surmetic 40, Axial Lead, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | Surmetic 40, Axial Lead | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE 017AA-01, 2 PIN | |
Pin Count | 0 | |
Manufacturer Package Code | 017AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 2 Ω | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 10 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 125 mA |
This table gives cross-reference parts and alternative options found for 1N5347BRLG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5347BRLG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5347BRL | 10V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | STMicroelectronics | 1N5347BRLG vs 1N5347BRL |
1N5347B | Zener Diode, 10V V(Z), 5%, 5W, Silicon, Unidirectional, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | EIC Semiconductor Inc | 1N5347BRLG vs 1N5347B |
1N5347B | Zener Diode, 10V V(Z), 5%, 5W, Silicon, Unidirectional, | Central Semiconductor Corp | 1N5347BRLG vs 1N5347B |
1N5347B | Zener Diode, 10V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | 1N5347BRLG vs 1N5347B |
1N5347B-TP | Zener Diode, 10V V(Z), 5%, 5W, Silicon, Unidirectional, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | 1N5347BRLG vs 1N5347B-TP |
1N5347BTR | Zener Diode, 10V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Fagor Electrónica | 1N5347BRLG vs 1N5347BTR |
1N5347B-A | Zener Diode, 10V V(Z), 5%, 5W, Silicon, Unidirectional | Diodes Incorporated | 1N5347BRLG vs 1N5347B-A |
1N5347B | 10V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, PLASTIC, CB417, 2 PIN | STMicroelectronics | 1N5347BRLG vs 1N5347B |
1N5347B | Zener Diode, 10V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201, PLASTIC PACKAGE-2 | SEMIKRON | 1N5347BRLG vs 1N5347B |
1N5347BAMP | Zener Diode, 10V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Fagor Electrónica | 1N5347BRLG vs 1N5347BAMP |