Part Details for BZT52C39-13 by Diodes Incorporated
Overview of BZT52C39-13 by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BZT52C39-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 39 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | 5000 |
|
$0.0270 / $0.0600 | Buy Now |
Part Details for BZT52C39-13
BZT52C39-13 CAD Models
BZT52C39-13 Part Data Attributes
|
BZT52C39-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BZT52C39-13
Diodes Incorporated
Zener Diode, 39V V(Z), 5.13%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 39 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5.13% | |
Working Test Current | 2 mA |
Alternate Parts for BZT52C39-13
This table gives cross-reference parts and alternative options found for BZT52C39-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52C39-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZT52C39-TP-HF | Zener Diode, 39V V(Z), 5.1%, 0.5W, | Micro Commercial Components | BZT52C39-13 vs BZT52C39-TP-HF |
BZT52C39-7 | Zener Diode, 39V V(Z), 5.13%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Diodes Incorporated | BZT52C39-13 vs BZT52C39-7 |
BZT52C39Q-7-F | Zener Diode, 39V V(Z), 5.13%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | BZT52C39-13 vs BZT52C39Q-7-F |
BZT52C39-E3-18 | Zener Diode, 39V V(Z), 5.13%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52C39-13 vs BZT52C39-E3-18 |
BZT52C39 | Zener Diode, 39V V(Z), 5.13%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Micro Commercial Components | BZT52C39-13 vs BZT52C39 |
BZT52C39-V-G-08 | ZENER DIODE SOD123-E3-G | Vishay Semiconductors | BZT52C39-13 vs BZT52C39-V-G-08 |
BZT52C39-13-F | Zener Diode, 39V V(Z), 5.13%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | BZT52C39-13 vs BZT52C39-13-F |
BZT52C39 | Zener Diode | Daco Semiconductor Co Ltd | BZT52C39-13 vs BZT52C39 |
BZT52C39-T1 | Zener Diode, 39V V(Z), 5%, 0.41W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | BZT52C39-13 vs BZT52C39-T1 |
BZT52C39-E3-08 | Zener Diode, 39V V(Z), 5.13%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52C39-13 vs BZT52C39-E3-08 |