There are no models available for this part yet.
Overview of BZT52C39 by Daco Semiconductor Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for BZT52C39 by Daco Semiconductor Co Ltd
Part Data Attributes for BZT52C39 by Daco Semiconductor Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
DACO SEMICONDUCTOR CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Diode Type
|
ZENER DIODE
|
Alternate Parts for BZT52C39
This table gives cross-reference parts and alternative options found for BZT52C39. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52C39, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZT52C39-13 | Zener Diode, 39V V(Z), 5.13%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Diodes Incorporated | BZT52C39 vs BZT52C39-13 |
BZT52C39 | Zener Diode, 39V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diotec Semiconductor AG | BZT52C39 vs BZT52C39 |
BZT52C39-E3-08 | Zener Diode, 39V V(Z), 5.13%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52C39 vs BZT52C39-E3-08 |
BZT52C39-TP | Zener Diode, 39V V(Z), 5.13%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | BZT52C39 vs BZT52C39-TP |
BZT52C39-V-G-08 | ZENER DIODE SOD123-E3-G | Vishay Semiconductors | BZT52C39 vs BZT52C39-V-G-08 |
BZT52C39 | Zener Diode, 39V V(Z), 5.13%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Micro Commercial Components | BZT52C39 vs BZT52C39 |
BZT52C39-HE3-08 | Zener Diode, 39V V(Z), 5.13%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52C39 vs BZT52C39-HE3-08 |
BZT52C39 | Zener Diode, 39V V(Z), 5.12%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Rectron Semiconductor | BZT52C39 vs BZT52C39 |
BZT52C39-T1 | Zener Diode, 39V V(Z), 5%, 0.41W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | BZT52C39 vs BZT52C39-T1 |
BZT52C39-7-F | Zener Diode, 39V V(Z), 5.13%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | BZT52C39 vs BZT52C39-7-F |
Related Parts for BZT52C39
-
BZT52C33Zener Diodes
-
LL4148Rectifier Diodes
-
BZW06-23BTransient Suppressors
-
C1206C104K1RACFixed Capacitors
-
BUK963R1-40EPower Field-Effect Transistors
-
BF177Small Signal Bipolar Transistors
-
C8051F300Microcontrollers
-
BSS84Small Signal Field-Effect Transistors
-
826646-3Headers and Edge Type Connectors