Part Details for BZT52C2V4 by Diodes Incorporated
Overview of BZT52C2V4 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for BZT52C2V4
BZT52C2V4 CAD Models
BZT52C2V4 Part Data Attributes
|
BZT52C2V4
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BZT52C2V4
Diodes Incorporated
Zener Diode, 2.4V V(Z), 8.33%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 100 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 2.4 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 8.33% | |
Working Test Current | 5 mA |
Alternate Parts for BZT52C2V4
This table gives cross-reference parts and alternative options found for BZT52C2V4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52C2V4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZT52C2V4-E3-18 | Zener Diode, 2.4V V(Z), 8.33%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52C2V4 vs BZT52C2V4-E3-18 |
BZT52C2V4-V-GS18 | Diode Zener Single 2.4V 8% 500mW 2-Pin SOD-123 T/R | Vishay Semiconductors | BZT52C2V4 vs BZT52C2V4-V-GS18 |
BZT52C2V4-13-F | Zener Diode, 2.4V V(Z), 8.33%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | BZT52C2V4 vs BZT52C2V4-13-F |
BZT52C2V4-T1-LF | Zener Diode, 2.4V V(Z), 5%, 0.41W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | BZT52C2V4 vs BZT52C2V4-T1-LF |
BZT52C2V4-G3-18 | Zener Diode, 2.4V V(Z), 8.33%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52C2V4 vs BZT52C2V4-G3-18 |
BZT52C2V4 | Zener Diode, 2.4V V(Z), 8.3%, 0.5W | Taiwan Semiconductor | BZT52C2V4 vs BZT52C2V4 |
BZT52C2V4 | Zener Diode, 2.4V V(Z), 8.33%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Rectron Semiconductor | BZT52C2V4 vs BZT52C2V4 |
BZT52C2V4 | Zener Diode, 2.4V V(Z), 8%, 0.5W | Jiangsu Changjiang Electronics Technology Co Ltd | BZT52C2V4 vs BZT52C2V4 |
BZT52C2V4-G3-08 | Zener Diode, 2.4V V(Z), 8.33%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52C2V4 vs BZT52C2V4-G3-08 |
BZT52C2V4-HE3-08 | Zener Diode, 2.4V V(Z), 8.33%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52C2V4 vs BZT52C2V4-HE3-08 |