Part Details for BZT52C2V4-V-GS18 by Vishay Semiconductors
Overview of BZT52C2V4-V-GS18 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NP82N06MLG-S18-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
NP82N04MLG-S18-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive, MP-25K, /Tube | |
NP70N04MUG-S18-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive, MP-25K, /Tube |
Part Details for BZT52C2V4-V-GS18
BZT52C2V4-V-GS18 CAD Models
BZT52C2V4-V-GS18 Part Data Attributes
|
BZT52C2V4-V-GS18
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZT52C2V4-V-GS18
Vishay Semiconductors
Diode Zener Single 2.4V 8% 500mW 2-Pin SOD-123 T/R
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 600 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.41 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 2.4 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 8.33% | |
Working Test Current | 5 mA |
Alternate Parts for BZT52C2V4-V-GS18
This table gives cross-reference parts and alternative options found for BZT52C2V4-V-GS18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52C2V4-V-GS18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZT52C2V4-G3-08 | Zener Diode, 2.4V V(Z), 8.33%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52C2V4-V-GS18 vs BZT52C2V4-G3-08 |
BZT52C2V4 | Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diotec Semiconductor AG | BZT52C2V4-V-GS18 vs BZT52C2V4 |
BZT52C2V4 | Zener Diode, 2.4V V(Z), 8.33%, 0.5W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | BZT52C2V4-V-GS18 vs BZT52C2V4 |
BZT52C2V4 | Zener Diode, 2.4V V(Z), 8.3%, 0.5W | Taiwan Semiconductor | BZT52C2V4-V-GS18 vs BZT52C2V4 |
BZT52C2V4-E3-18 | Zener Diode, 2.4V V(Z), 8.33%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52C2V4-V-GS18 vs BZT52C2V4-E3-18 |
BZT52C2V4-E3-08 | Zener Diode, 2.4V V(Z), 8.33%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52C2V4-V-GS18 vs BZT52C2V4-E3-08 |
BZT52C2V4-T1-LF | Zener Diode, 2.4V V(Z), 5%, 0.41W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | BZT52C2V4-V-GS18 vs BZT52C2V4-T1-LF |
BZT52C2V4-HE3-08 | Zener Diode, 2.4V V(Z), 8.33%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52C2V4-V-GS18 vs BZT52C2V4-HE3-08 |
BZT52C2V4-V-GS08 | Zener Diode, 2.4V V(Z), 8.33%, 0.41W, Silicon, Unidirectional, SOD-123, 2 PIN | Vishay Intertechnologies | BZT52C2V4-V-GS18 vs BZT52C2V4-V-GS08 |
BZT52C2V4-T1 | Zener Diode, 2.4V V(Z), 5%, 0.41W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | BZT52C2V4-V-GS18 vs BZT52C2V4-T1 |