Part Details for BZT52C16S by Taiwan Semiconductor
Overview of BZT52C16S by Taiwan Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BZT52C16S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-BZT52C16STR-ND
|
DigiKey | SOD-323F, 200MW, 5%, SMALL SIGNA Min Qty: 12000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0396 / $0.0495 | Buy Now |
DISTI #
821-BZT52C16S
|
Mouser Electronics | Zener Diodes 16 Volt 200mW 5% RoHS: Compliant | 0 |
|
Order Now |
Part Details for BZT52C16S
BZT52C16S CAD Models
BZT52C16S Part Data Attributes
|
BZT52C16S
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZT52C16S
Taiwan Semiconductor
Zener Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Reference Voltage-Nom | 16 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5.56% | |
Working Test Current | 5 mA |
Alternate Parts for BZT52C16S
This table gives cross-reference parts and alternative options found for BZT52C16S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52C16S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZT52C16STR | Zener Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | BZT52C16S vs BZT52C16STR |
BZX84C16WF2 | Zener Diode, 16V V(Z), 5.56%, 0.2W, Silicon, Unidirectional, | Yangzhou Yangjie Electronics Co Ltd | BZT52C16S vs BZX84C16WF2 |
CZRH584C16-HF | Zener Diode, | Comchip Technology Corporation Ltd | BZT52C16S vs CZRH584C16-HF |
BZX84C16W | Zener Diode, 16V V(Z), 5.56%, 0.2W, Silicon, Unidirectional, | Yangzhou Yangjie Electronics Co Ltd | BZT52C16S vs BZX84C16W |
BZX584C16VF2 | Zener Diode, 16V V(Z), 5.56%, 0.2W, Silicon, Unidirectional, | Yangzhou Yangjie Electronics Co Ltd | BZT52C16S vs BZX584C16VF2 |
BZT52C16S | Zener Diode, 16V V(Z), 5.56%, 0.2W, Silicon, Unidirectional, | Yangzhou Yangjie Electronics Co Ltd | BZT52C16S vs BZT52C16S |
BZX584C16V | Zener Diode, 16V V(Z), 5.56%, 0.2W, Silicon, Unidirectional, | Yangzhou Yangjie Electronics Co Ltd | BZT52C16S vs BZX584C16V |