BZX584C16VF2
Yangzhou Yangjie Electronics Co Ltd
Description: Zener Diode, 16V V(Z), 5.56%, 0.2W, Silicon, Unidirectional,

Overview of BZX584C16VF2 by Yangzhou Yangjie Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 7 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for BZX584C16VF2 by Yangzhou Yangjie Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZX584C16VF2 by Yangzhou Yangjie Electronics Co Ltd

BZX584C16VF2
Yangzhou Yangjie Electronics Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YANGZHOU YANGJIE ELECTRONICS CO LTD
Package Description
R-PDSO-F2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
HIGH RELIABILITY
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
R-PDSO-F2
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.2 W
Reference Voltage-Nom
16 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN
Terminal Form
FLAT
Terminal Position
DUAL
Voltage Tol-Max
5.56%
Working Test Current
5 mA
Want to compare parts?
  1. BZX584C16VF2
    Yangzhou Yangjie Electronics Co Ltd
    Zener Diode, 16V V(Z), 5.56%, 0.2W, Silicon, Unidirectional,
    VS

Alternate Parts for BZX584C16VF2

This table gives cross-reference parts and alternative options found for BZX584C16VF2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX584C16VF2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CZRV52C16S-G Zener Diode, Comchip Technology Corporation Ltd BZX584C16VF2 vs CZRV52C16S-G
BZX84C16WF2 Zener Diode, 16V V(Z), 5.56%, 0.2W, Silicon, Unidirectional, Yangzhou Yangjie Electronics Co Ltd BZX584C16VF2 vs BZX84C16WF2
BZX84C16W Zener Diode, 16V V(Z), 5.56%, 0.2W, Silicon, Unidirectional, Yangzhou Yangjie Electronics Co Ltd BZX584C16VF2 vs BZX84C16W
BZT52C16S Zener Diode Taiwan Semiconductor BZX584C16VF2 vs BZT52C16S
BZT52C16S Zener Diode, 16V V(Z), 5.56%, 0.2W, Silicon, Unidirectional, Yangzhou Yangjie Electronics Co Ltd BZX584C16VF2 vs BZT52C16S
BZX584C16V Zener Diode, 16V V(Z), 5.56%, 0.2W, Silicon, Unidirectional, Yangzhou Yangjie Electronics Co Ltd BZX584C16VF2 vs BZX584C16V
BZT52C16STR Zener Diode, Sangdest Microelectronics (Nanjing) Co Ltd BZX584C16VF2 vs BZT52C16STR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX584C16VF2 by Yangzhou Yangjie Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX584C16VF2 by Yangzhou Yangjie Electronics Co Ltd

  • Please alert me when BZX584C16VF2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BZX584C16VF2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX584C16VF2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BZX584C16VF2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX584C16VF2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX584C16VF2 by Yangzhou Yangjie Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: