There are no models available for this part yet.
Overview of BZT52B5V1S-TP by Micro Commercial Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BZT52B5V1S-TP by Micro Commercial Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 12852 |
|
$0.0336 / $0.2240 | Buy Now |
CAD Models for BZT52B5V1S-TP by Micro Commercial Components
Part Data Attributes for BZT52B5V1S-TP by Micro Commercial Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MICRO COMMERCIAL COMPONENTS
|
Package Description
|
R-PDSO-F2
|
Pin Count
|
2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
60 Ω
|
JESD-30 Code
|
R-PDSO-F2
|
JESD-609 Code
|
e3
|
Knee Impedance-Max
|
480 Ω
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.2 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
5.1 V
|
Reverse Current-Max
|
0.0001 µA
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Voltage Tol-Max
|
1.96%
|
Working Test Current
|
5 mA
|
Alternate Parts for BZT52B5V1S-TP
This table gives cross-reference parts and alternative options found for BZT52B5V1S-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52B5V1S-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZT52B5V1JS-TP | Zener Diode, | Micro Commercial Components | BZT52B5V1S-TP vs BZT52B5V1JS-TP |
Related Parts for BZT52B5V1S-TP
-
BZT52C16S-7Zener Diodes
-
BAT54WS-7-FRectifier Diodes
-
BZW04-376HA0GTransient Suppressors
-
BUK7237-55APower Field-Effect Transistors
-
BC868Small Signal Bipolar Transistors
-
15366078Terminals and Terminal Blocks
-
BU7262FVM-TROperational Amplifiers
-
BZE6-RQSnap Acting/Limit Switches
-
BU4336G-TRPower Management Circuits