Part Details for BZT52-B5V1S_R2_00001 by PanJit Semiconductor
Overview of BZT52-B5V1S_R2_00001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZT52-B5V1S_R2_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-BZT52B5V1SR20000
|
Mouser Electronics | Zener Diodes 200mW ZENER 5.1V RoHS: Compliant | 0 |
|
$0.0160 / $0.0260 | Order Now |
|
NAC | 200mW,ZENER,SOD-323,5.1V RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 | 0 |
|
RFQ |
Part Details for BZT52-B5V1S_R2_00001
BZT52-B5V1S_R2_00001 CAD Models
BZT52-B5V1S_R2_00001 Part Data Attributes
|
BZT52-B5V1S_R2_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZT52-B5V1S_R2_00001
PanJit Semiconductor
Zener Diode, 5.1V V(Z), 1.96%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | GREEN, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 60 Ω | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Reference Voltage-Nom | 5.1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 1.96% | |
Working Test Current | 5 mA |
Alternate Parts for BZT52-B5V1S_R2_00001
This table gives cross-reference parts and alternative options found for BZT52-B5V1S_R2_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52-B5V1S_R2_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZT52B5V1S-TP | Zener Diode, 5.1V V(Z), 1.96%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | BZT52-B5V1S_R2_00001 vs BZT52B5V1S-TP |
BZT52B5V1JS-TP | Zener Diode, | Micro Commercial Components | BZT52-B5V1S_R2_00001 vs BZT52B5V1JS-TP |
BZT52-B5V1S_R1_00001 | Zener Diode, 5.1V V(Z), 1.96%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | BZT52-B5V1S_R2_00001 vs BZT52-B5V1S_R1_00001 |