Part Details for BZL722-0 by Visual Communications Company
Overview of BZL722-0 by Visual Communications Company
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZL722-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86W5824
|
Newark | Bezel, Panel Mount Indicator, 22Mm, Black, Product Range:- Rohs Compliant: Yes |Vcc (Visual Communications Company) BZL722-0 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5850 / $0.9680 | Buy Now |
DISTI #
BZL722-0-ND
|
DigiKey | BEZEL AND SEAL 722 SERIES BLACK Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
4309 In Stock |
|
$0.4512 / $1.0100 | Buy Now |
DISTI #
593-BZL722-0
|
Mouser Electronics | LED Mounting Hardware Opt. Bezel and Seal 722 Series Black RoHS: Compliant | 869 |
|
$0.5480 / $1.0100 | Buy Now |
DISTI #
70588258
|
RS | OPTIONAL BEZEL AND SEAL FOR 722 SERIES, BLACK | VCC (Visual Communications Company) BZL722-0 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0800 / $1.2700 | RFQ |
|
Onlinecomponents.com | PMI Bezel and Seal CNX722 Black RoHS: Compliant |
292 In Stock |
|
$0.5280 / $0.9400 | Buy Now |
DISTI #
51696690
|
Verical | Panel Mount Indicator Bezel and Seal CNX722 Black RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 2041 | Americas - 250 |
|
$0.6929 / $0.9142 | Buy Now |
|
Chip1Cloud | BEZEL AND SEAL 722 SERIES BLACK / Bezel Lighting Accessories | 10800 |
|
RFQ | |
|
Master Electronics | PMI Bezel and Seal CNX722 Black RoHS: Compliant |
292 In Stock |
|
$0.5280 / $0.9400 | Buy Now |
Part Details for BZL722-0
BZL722-0 CAD Models
BZL722-0 Part Data Attributes
|
BZL722-0
Visual Communications Company
Buy Now
|
Compare Parts:
BZL722-0
Visual Communications Company
|
Samacsys Manufacturer | Visual Communications Company |