Part Details for BZE7-2RN2-PG by Honeywell Sensing and Control
Overview of BZE7-2RN2-PG by Honeywell Sensing and Control
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZE7-2RN2-PG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH4001
|
Newark | Limit Sw, Spdt, 15A, 480V/Top Roller Arm Rohs Compliant: Yes |Honeywell BZE7-2RN2-PG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$327.4900 / $349.2100 | Buy Now |
DISTI #
85C6674
|
Newark | Limit Switch Top Roller Arm Spdt-1No/1Nc, Limit Switch Actuator:Top Roller Arm, Contact Configuration:Spdt-1No, Spdt-Nc, Contact Current Ac Max:15A, Contact Voltage Ac Max:480V, Operating Force Max:5.56N, Product Range:- Rohs Compliant: Yes |Honeywell BZE7-2RN2-PG Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$262.6700 / $282.1300 | Buy Now |
DISTI #
480-4740-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 15A 125V Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
10 In Stock |
|
$348.2076 / $374.9900 | Buy Now |
DISTI #
785-BZE7-2RN2-PG
|
Mouser Electronics | Limit Switches 1NC 1NO SPDT ADJUST Actuator RoHS: Compliant | 2 |
|
$356.2400 / $374.9900 | Buy Now |
DISTI #
70329644
|
RS | Limit Switch, IP65 Snap Action, SPDT, Steel Roller, PG13, 5 conduit, E7 Series | Honeywell BZE7-2RN2-PG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 3 |
|
$562.4600 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Medium-Duty Limit Switches: BZ Series Enclosed Basic Switch, Side Mount, 1NC 1NO Single Pole Double Throw (SPDT), Snap Action, Adjustable Roller Lever with Seal Boot, PG 13,5 mm Conduit RoHS: Compliant |
24 In Stock |
|
$358.0200 / $378.9400 | Buy Now |
DISTI #
71202718
|
Verical | Switch Limit N.O./N.C. SPDT Top Adjustable Roller Arm Screw Mount 6A 240VAC 250VDC 5.56N Linear Conduit RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2104 | Americas - 23 |
|
$434.0258 / $467.2503 | Buy Now |
DISTI #
BZE7-2RN2-PG
|
TME | Limit switch, SPDT, IP40, 49.3x17.5x24.1mm, -55÷85°C, BZ, 5.56N Min Qty: 1 | 0 |
|
$356.6500 / $411.5100 | RFQ |
|
Master Electronics | MICRO SWITCH™ Medium-Duty Limit Switches: BZ Series Enclosed Basic Switch, Side Mount, 1NC 1NO Single Pole Double Throw (SPDT), Snap Action, Adjustable Roller Lever with Seal Boot, PG 13,5 mm Conduit RoHS: Compliant |
24 In Stock |
|
$358.0200 / $378.9400 | Buy Now |
Part Details for BZE7-2RN2-PG
BZE7-2RN2-PG CAD Models
BZE7-2RN2-PG Part Data Attributes
|
BZE7-2RN2-PG
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
BZE7-2RN2-PG
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 250VDC, 10.34mm, Wire Terminal, Top Roller Arm Actuator, Panel Mount,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Travel | 10.34 mm | |
Actuator Type | TOP ROLLER ARM | |
Contact (AC) Max Rating R Load | .5A@480VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@250VDC | |
Contact Voltage(AC)-Max | 480 V | |
Contact Voltage(DC)-Max | 250 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 5.56 N | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -30 °C | |
Pre-Travel-Max | 4.78 mm | |
Sealing | IP65 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | WIRE |