Part Details for BZE6-2RN80 by Honeywell Sensing and Control
Results Overview of BZE6-2RN80 by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZE6-2RN80 Information
BZE6-2RN80 by Honeywell Sensing and Control is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for BZE6-2RN80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04M8411
|
Newark | Limit Switch, Top Roller Plunger, Spdt, Limit Switch Actuator:Top Roller Plunger, Contact Configur... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$138.8400 / $144.1300 | Buy Now |
DISTI #
785-BZE6-2RN80
|
Mouser Electronics | Limit Switches 1NC 1NO SPDT Top Roller Plunger RoHS: Compliant | 14 |
|
$133.4700 / $137.3300 | Buy Now |
DISTI #
70119206
|
RS | Limit Switch, Medium Duty Snap Action, Plunger, NO/NC, 600V, BZE6 Series | Honeywell BZE6-2RN80 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 135 |
|
$139.9800 | Buy Now |
DISTI #
BZE6-2RN80
|
TTI | Limit Switches 1NC 1NO SPDT Top Roller Plunger Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 20 In Stock |
|
$131.3000 / $142.1200 | Buy Now |
DISTI #
BZE6-2RN80
|
TME | Limit switch, SPDT, IP40, 49.3x17.5x24.1mm, -55÷85°C, BZ, 5.67N Min Qty: 1 | 11 |
|
$137.3800 / $158.5200 | Buy Now |
|
Powell Electronics | INDUSTRIAL LIMIT SWITCHES Min Qty: 1 | 32 |
|
$297.3300 / $378.4400 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Medium-Duty Limit Switches: BZ Series Enclosed Basic Switch, Side Mount, Die-Cast Zinc... more RoHS: Compliant |
48 In Stock |
|
$128.1000 / $136.0300 | Buy Now |
Part Details for BZE6-2RN80
BZE6-2RN80 CAD Models
BZE6-2RN80 Part Data Attributes
|
BZE6-2RN80
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
BZE6-2RN80
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 7.54mm, Screw Terminal, Steel Roller Plunger Actuator, Panel Mount,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 7.54 mm | |
Actuator Type | STEEL ROLLER PLUNGER | |
Body Breadth | 25.4 mm | |
Body Height | 44.45 mm | |
Body Length or Diameter | 77.22 mm | |
Contact (AC) Max Rating R Load | 15A@480VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@125VDC | |
Contact Voltage(AC)-Max | 480 V | |
Contact Voltage(DC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 6.67 N | |
Pre-Travel-Max | 1.98 mm | |
Sealing | CORROSION PROOF; IP54 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |